• Transistors
  • IGBTs

IXSH20N60 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
IXSH20N60B2D1 IXYS
Datasheet
Mfr: IXSH20N60B2D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 20 Amps 600V 2.5 Rds

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
190 W
- 55 C
+ 150 C
IXSH20N60
Tube