• Transistors
  • IGBTs

IXXK100N60 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXK100N60B3H1
TTI: Not Assigned
IXYS
Availability:

0In Stock

IGBTs XPT IGBT B3-Class 600V/190Amp CoPacked

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
190 A
695 W
- 55 C
+ 150 C
IXXK100N60
Tube
Datasheet
Mfr: IXXK100N60C3H1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

IGBTs XPT IGBT C3-Class 600V/170Amp CoPacked

Not Available Online

Call
or
View Details
Si
TO-264
Through Hole
Single
600 V
2.2 V
- 20 V, 20 V
170 A
695 W
- 55 C
+ 150 C
IXXK100N60
Tube