• Transistors
  • IGBTs

IXYT30N65C3 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYT30N65C3H1HV
TTI: IXYT30N65C3H1HV
IXYS
Availability:

0In Stock

IGBTs 650V/60A XPT Copacked TO-268HV

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
650 V
2.35 V
- 20 V, 20 V
60 A
270 W
- 55 C
+ 175 C
IXYT30N65C3
Tube