• Transistors
  • IGBTs

NGB8207B - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: NGB8207BNT4G
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs GEN3 IGBT D2PAK 350V TR

Not Available Online

Call
or
View Details
Si
D2PAK-3 (TO-263-3)
SMD/SMT
365 V
- 15 V, 15 V
20 A
165 W
- 55 C
+ 175 C
NGB8207B
Reel