TT Electronics - JFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML100M12MSF TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineJFETs JFET 1200V TO-258 MIL | Not Available Online | SiC | Through Hole | TO-258AA | N-Channel | Single | 1.2 kV | - 15 V to 3 V | 1 mA | 24 A | 90 mOhms | 70 W | - 55 C | + 200 C | ||||||
Mfr: 2N4393CSM-N1-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineJFETs -35V N-CH JFET LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N4392CSM-N1 TTI: Not Assigned TT Electronics Availability: Not Available OnlineJFETs 40V N-CH JFET LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N4392CSM-N1-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineJFETs 40V N-CH JFET LCC1 | Not Available Online | |||||||||||||||||||
Mfr: 2N4393CSM-N1 TTI: Not Assigned TT Electronics Availability: Not Available OnlineJFETs -35V N-CH JFET LCC1 | Not Available Online |