Vishay - JFETs
375 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-18 | N-Channel | Single | - 40 V | - 10 V | 50 mA to 150 mA | 30 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | Reel | SST176-E3 | |||||||||||||
Mfr: SST177-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 45V 1.5mA | Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | Reel | SST177-E3 | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | 80 mA | 350 mW | Tube | ||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 50 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | Bulk | ||||||||||||||
Mfr: 2N4858JAN02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JAN2N4858 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | CAN | ||||||||||||||
Mfr: SST4393-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 55V 5mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | Reel | SST4393-E3 | ||||||||||||
Mfr: SST5461-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 55V 2mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 40 V | Reel | SST5461-E3 | ||||||||||||
Mfr: SST5486-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 35V 8mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | Reel | SST5486-E3 | ||||||||||||
Mfr: SST5484-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 35V 1mA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | Reel | SST5484-E3 | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 45 V | - 20 mA | 350 mW | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | 30 V | Reel | SST270-E3 | |||||||||||||
Mfr: SST308-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 35V 12mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | Reel | SST308-E3 |