Vishay - JFETs
375 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N5545JTXL01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5545 w/Sdr Dp | Not Available Online | Si | |||||||||||||||||||
Mfr: J112-TR1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs TRANS JFET N-CH | Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 35 V | Reel | |||||||||||||
Mfr: 2N4859JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4859 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4860JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4860 w/Sdr Dp | Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | CAN | ||||||||||||||
Mfr: SST5485-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs RECOMMENDED ALT SST5 | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 25 V | Reel | SST5485-E3 | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Mfr: SST4118-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 70V 80uA | Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 40 V | Reel | SST4118-E3 | ||||||||||||
Mfr: SST204-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs RECOMMENDED ALT SST2 | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | Reel | SST204-E3 | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | Tube | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 40 V | 10 mA | 300 mW | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-72 | N-Channel | Single | 35 V | - 35 V | - 6 V | 5 mA | 150 Ohms | - 55 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-18 | N-Channel | Single | - 40 V | - 10 V | 50 mA to 150 mA | 30 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Mfr: 2N5545JTX01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5545 | Not Available Online | Si | AEC-Q100 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: 2N4856JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4856 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Mfr: 2N4858JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTX2N4858 w/Sdr Dp | Not Available Online | Si | N-Channel |