Vishay - JFETs
375 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-72 | N-Channel | Single | - 40 V | - 1.8 V | 30 uA | 300 mW | - 55 C | + 150 C | Bulk | |||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | P-Channel | Single | 30 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | P-Channel | Single | 30 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AC | N-Channel | Single | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | Stud | TO-52 | P-Channel | Single | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | P-Channel | Dual | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 40 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Dual | - 25 V | Bulk | ||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Dual | - 25 V | Bulk | ||||||||||||||
Mfr: SST175-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 45V 7mA | Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | Reel | SST175-E3 | ||||||||||||
Mfr: SST174-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineJFETs 45V 20mA | Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | Reel | SST174-E3 | ||||||||||||
Mfr: 2N5114JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5114 w/Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5114JTX02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5114 | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5115JTVL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTXV2N5115 Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5547JTXL01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5547 w/Sdr Dp | Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-71 | P-Channel | Dual | - 40 V |