Vishay - JFETs
375 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N5115JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5115 w/Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5547JTXV01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTXV2N5547 | Not Available Online | Si | |||||||||||||||||||
Mfr: 2N4856JTXV02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/385 JANTXV2N4856 | Not Available Online | Si | N-Channel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | 150 uA | 350 mW | Reel | ||||||||||||
Mfr: SST200-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 25V 0.7mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | 150 uA | 350 mW | Reel | SST200-E3 | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | - 40 V | CAN | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 35 V | 15 mA | 500 mW (1/2 W) | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | 30 V | CAN | ||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | P-Channel | Dual | - 40 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-78 | P-Channel | Dual | - 40 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Dual | - 25 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 50 V | - 4 V | 700 uA to 7 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 50 V | - 4 V | 700 uA to 7 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-226AA | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 25 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 9 V | - 4 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 40 V | - 55 C | + 150 C | CAN |