JFETs
423 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 40 V | 7.5 V | - 2 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 30 V | - 55 C | + 150 C | CAN | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-92 | P-Channel | Single | 30 V | - 55 C | + 150 C | |||||||||||||
Not Available Online | Si | Through Hole | TO-78 | N-Channel | Single | - 25 V | - 5 V | 7 mA to 40 mA | - 55 C | + 150 C | |||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 30 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | 40 mA | 350 mW | Tube | ||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | Tube | ||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 25 V | |||||||||||||||
Not Available Online | Si | Through Hole | TO-92 | N-Channel | Single | - 40 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | P-Channel | Single | - 35 V | CAN | ||||||||||||||
Mfr: SST202-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 40V 0.8mA | Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 40 V | Reel | SST202-E3 | ||||||||||||
Mfr: SST406-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs Dual 58V 3.5mA | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | Dual | - 40 V | 10 mA | 300 mW | Reel | SST406-E3 | ||||||||||
Mfr: 2N4392CSM-N1 TTI: Not Assigned TT Electronics Availability: Not Available OnlineJFETs 40V N-CH JFET LCC1 | Not Available Online | ||||||||||||||||||||
Mfr: DSK5J01P0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineJFETs Junction FET | Not Available Online | Si | SMD/SMT | SMini3-F2-B | N-Channel | Single | - 55 V | - 5 V | 3 mA | 30 mA | 150 mW | - 40 C | + 85 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | TO-206AA | P-Channel | Single | 30 V | Bulk | ||||||||||||||
Mfr: 2N5114JTXL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTX2N5114 w/Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5115JTVL02 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/476 JANTXV2N5115 Sdr Dp | Not Available Online | Si | P-Channel | ||||||||||||||||||
Mfr: 2N5545JTX01 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineJFETs 19500/430 JANTX2N5545 | Not Available Online | Si | AEC-Q100 | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-71 | P-Channel | Dual | - 40 V | |||||||||||||||
Not Available Online | Si | SMD/SMT | TO-206AA | N-Channel | Single | - 40 V | - 4 V | 8 mA | 60 Ohms | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | Through Hole | TO-71 | N-Channel | Single | - 40 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 (TO-236) | P-Channel | Single | 30 V | - 55 C | + 150 C | Reel | ||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23 | N-Channel | Single | - 25 V | - 55 C | + 150 C | Reel |