• Transistors
  • JFETs

2SK170 - JFETs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Vds - Drain-Source Breakdown Voltage
Vgs - Gate-Source Breakdown Voltage
Gate-Source Cutoff Voltage
Drain-Source Current at Vgs=0
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
2SK170BLF Toshiba
Datasheet
Mfr: 2SK170BLF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
JFETs SMALL SIGNAL TRANS PB-F TO-92 JFET

Not Available Online

Call
or
View Details
Si
TC-92
N-Channel
Single
10 V
- 40 V
20 mA
12 mA
400 mW
2SK170
Tube
2SK170BLTPE2F Toshiba
Datasheet
Mfr: 2SK170BLTPE2F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
JFETs SMALL SIGNAL TRANS PB-F TO-92 FET

Not Available Online

Call
or
View Details
Call to Verify
Si
N-Channel
Single
12 mA
2SK170
Reel
Datasheet
Mfr: 2SK170-GR(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
JFETs N CHANNEL JFET Vds 10V Idss 3mA

Not Available Online

Call
or
View Details
Si
Through Hole
TC-92
N-Channel
Single
10 V
- 200 mV
2.6 mA
1 mA
400 mW
- 55 C
+ 125 C
2SK170
Tube