• Transistors
  • JFETs

2SK3320 - JFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Vds - Drain-Source Breakdown Voltage
Vgs - Gate-Source Breakdown Voltage
Gate-Source Cutoff Voltage
Drain-Source Current at Vgs=0
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 2SK3320-BL(TE85L,F
TTI: 2SK3320-BL(TE85L,F
Toshiba
Availability:

Not Available Online

JFETs Junction FET N-Ch x2 1.2V to 14mA 10mA

Not Available Online

Call
or
View Details
Si
SMD/SMT
USV-5
N-Channel
Dual
10 V
- 30 V
- 1.5 V
6 mA
14 mA
200 mW
2SK3320
Reel