MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTY1R6N50D2-TRL TTI: IXTY1R6N50D2-TRL IXYS Availability: 10.000In StockMOSFET Modules N-CH SINGLE 500V TO252D | 10.000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 500 V | 1.6 A | 2.3 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 360 A | 2.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | IXFN360N10 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 61 A | 85 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N50 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 200 A | 7.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN200N10 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 100 A | 24 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | IXTN110N20 | Tube | |||
Mfr: IXFN140N30P TTI: IXFN140N30P IXYS Availability: 0In StockMOSFET Modules 140 Amps 300V 0.024 Ohm Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 115 A | 24 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN140N30 | Tube | |||
Mfr: IXTY2N100P-TRL TTI: IXTY2N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 2 A | 7.5 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 86 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 115 A | 18 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 680 W | IXFN140N20 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 680 W | IXFN180N15 | Tube | ||||
Mfr: IXTN400N15X4 TTI: IXTN400N15X4 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 150V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.35 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 200 V | 48 A | 50 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 250 W | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 56 A | 135 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | IXFN56N90 | Tube | |||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
Mfr: IXFN420N10T TTI: IXFN420N10T IXYS Availability: 0In StockMOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 420 A | 2.3 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 1.07 mW | IXFN420N10 | Tube | ||
Mfr: VS-SF100SA120 TTI: VS-SF100SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 98 A | 32.6 mOhms | - 8 V, 19 V | 1.7 V | - 55 C | + 175 C | 468 W | Bulk | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 39 A | 190 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 694 W | HiPerFET | Tube | |||
Mfr: IXFN52N100X TTI: IXFN52N100X IXYS Availability: 0In StockMOSFET Modules 1000V 44A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 44 A | 125 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 830 W | X-Class | Tube | ||
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 250 V | 76 A | 44 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 460 W | Tube | |||||
Mfr: VS-SF50SA120 TTI: VS-SF50SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 49 A | 47 mOhms | - 4 V, 15 V | 2.6 V | - 55 C | + 175 C | 238 W | Bulk | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 55 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 890 W | IXTN40P50 | Tube | |||
Mfr: IXTN550N055T2 TTI: IXTN550N055T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 175 C | 940 W | IXTN550N055 | Tube | ||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXTN240N075L2 TTI: IXTN240N075L2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 75V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 225 A | 7 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | Tube |