Littelfuse - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTN600N04T2 TTI: IXTN600N04T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 40 V | 600 A | 1.3 mOhms | - 20 V, + 20 V | 3.5 V | - 55 C | + 175 C | 940 W | IXTN600N04 | Tube | |||
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 75V SMPD-B | 0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
Mfr: IXFN110N60P3 TTI: IXFN110N60P3 IXYS Availability: 0In StockMOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 90 A | 56 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 1.5 mW | IXFN110N60 | Tube | ||
Mfr: IXFN170N25X3 TTI: IXFN170N25X3 IXYS Availability: 0In StockMOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 146 A | 7.4 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 390 W | X3-Class | Tube | ||
Mfr: IXFN110N85X TTI: IXFN110N85X IXYS Availability: 0In StockMOSFET Modules 850V X-Class HiPerFE Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 110 A | 33 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.17 kW | HiPerFET | Tube | ||
Mfr: IXFN400N15X3 TTI: IXFN400N15X3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 150V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 400 A | 2.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
Mfr: IXFN360N15T2 TTI: IXFN360N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 310 A | 4 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 mW | IXFN360N15 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
Mfr: IXFN340N07 TTI: IXFN340N07 IXYS Availability: 0In StockMOSFET Modules HiperFET Pwr MOSFET 70V, 340A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 340 A | 4 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 700 W | IXFN340N07 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 53 A | 100 mOhms | - 30 V, + 30 V | 2.5 V | - 55 C | + 150 C | 735 W | IXTN60N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 210 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1 kW | IXFN38N100 | Tube | ||||
Mfr: IXFN132N50P3 TTI: IXFN132N50P3 IXYS Availability: 0In StockMOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 112 A | 39 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.5 kW | IXFN132N50 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 168 A | 12.9 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 900 W | IXFN180N25 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN22N100 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 27 A | 320 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 690 W | IXFN32N100 | Tube | |||
Mfr: IXTN200N10L2 TTI: IXTN200N10L2 IXYS Availability: 0In StockMOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 178 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 830 W | IXTN200N10 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 62 A | 100 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 800 W | IXTN62N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
Mfr: IXTN400N20X4 TTI: Not Assigned IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | ||
0In Stock | Si | Screw Mount | N-Channel | 1 kV | 64 A | 65 mOhms | ||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 60 mOhms | - 10 V, + 10 V | 3.9 V | - 40 C | + 150 C | IXKN40N60 | Tube | ||||
Mfr: IXTY01N100-TRL TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules N-CH SINGLE 1000V TO252D | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 100 mA | 80 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 25 W | Reel | ||||
Mfr: MMIX1T660N04T4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 40V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||||
Mfr: MTC120W55GC-SMD TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 55V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 55 V | 150 A | 3.1 mOhms | - 15 V, + 15 V | 3 V | - 55 C | + 175 C | Tube |