Littelfuse - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN27N80Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 27 Amps 800V 0.32 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||
Mfr: MTC120WX55GD-SMD TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 55V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 55 V | 150 A | - 15 V, + 15 V | 3 V | - 55 C | + 175 C | Tube | ||||||
Mfr: MCB30P1200LB-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SIC MOSFET MOD 1200V SMPD | Not Available Online | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | |||||||||||
Mfr: IXTN102N65X2 TTI: IXTN102N65X2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 650V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 76 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | X2-Class | Tube | ||
Mfr: IXFN170N65X2 TTI: IXFN170N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/170A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 170 A | 13 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.17 kW | 650V Ultra Junction X2 | Tube | ||
Mfr: IXFN34N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 34 Amps 1000V 0.28 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 34 A | 280 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | IXFN34N100 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 39 A | 220 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: IXFN48N50Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 0.1 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | HiPerFET | Tube | |||
Mfr: IXFE44N50QD3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 44 Amps 500V 0.12 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 39 A | 120 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE44N50QD3 | Tube | |||
Mfr: IXFE48N50QD3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 110 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD3 | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 50 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 500 W | Box | |||||
Mfr: IXFE73N30Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 66 Amps 300V 0.046 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 300 V | 66 A | 46 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 400 W | IXFE73N30Q | Tube | |||
Not Available Online | Si | Screw Mount | Y3-DCB | - 40 C | + 150 C | Bulk | ||||||||||||
Not Available Online | Si | Through Hole | ECO-PAC 2 | VKM40 | Bulk | |||||||||||||
Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | ||||||||||||||
Not Available Online | Si | Screw Mount | V2-Pack | Bulk | ||||||||||||||
Mfr: VMM1000-01P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1000 Amps 100V | Not Available Online | Si | Screw Mount | Y3-Li | Bulk | |||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 350 A | 1.9 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 965 W | Tube | |||||
Mfr: IXFN70N120SK TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SiC Power MOSFET | Not Available Online | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 68 A | 25 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: IXFN280N07 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 280 Amps 70V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 280 A | 5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||
Mfr: IXFE23N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 21 Amps 1000V 0.43 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 21 A | 430 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | |||||
Mfr: GWM100-01X1-SMD SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 100V | Not Available Online | Si | SMD/SMT | ISOPLUS-DIL-17 | Box | |||||||||||||
Mfr: GWM120-0075X1-SL TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box |