IXFN44N100 - Littelfuse - MOSFET Modules
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 37 A | 220 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 890 W | IXFN44N100 | Tube | |||
Mfr: IXFN44N100Q3 TTI: IXFN44N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 220 mOhms | - 30 V, + 30 V | + 150 C | 960 W | IXFN44N100 | Tube |