• Transistors
  • MOSFET Modules

IXTN40P50 - Littelfuse - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXTN40P50P
TTI: IXTN40P50P
IXYS
Availability:

0In Stock

MOSFET Modules -40.0 Amps -500V 0.230 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
P-Channel
1 Channel
500 V
40 A
230 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
890 W
IXTN40P50
Tube