• Transistors
  • MOSFET Modules

X4-Class - Littelfuse - MOSFET Modules

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXTN400N15X4
TTI: IXTN400N15X4
IXYS
Availability:

0In Stock

MOSFET Modules N-CH SINGLE 150V SOT227B

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
150 V
400 A
2.35 mOhms
- 20 V, + 20 V
4.5 V
- 55 C
+ 175 C
830 W
X4-Class
Tube
Datasheet
Mfr: IXTN400N20X4
TTI: Not Assigned
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227B-4
N-Channel
1 Channel
200 V
1.1 kA
3 mOhms
- 30 V, + 30 V
4.5 V
- 55 C
+ 175 C
830 W
X4-Class
Tube
Datasheet
Mfr: IXTN500N20X4
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227B-4
N-Channel
1 Channel
200 V
1.1 kA
1.99 mOhms
- 30 V, + 30 V
4.5 V
- 55 C
+ 175 C
1.15 kW
X4-Class
Tube