IXYS - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMIX1T660N04T4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 40V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube | ||||
Mfr: IXFN180N10 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 100V 0.008 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN180N10 | Tube | |||
Mfr: IXTN500N20X4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules 200V 1.99mohm 500A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 1.99 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 1.15 kW | X4-Class | Tube | ||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 90 A | 33 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 560 W | IXFN90N30 | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXTT40N50L2-TRL TTI: IXTT40N50L2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 500V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 500 V | 40 A | 170 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 540 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 36 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Mfr: IXFN70N100X TTI: IXFN70N100X IXYS Availability: 0In StockMOSFET Modules 1000V 65A SOT-227 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 65 A | 89 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
Mfr: MMIX2F60N50P3 TTI: MMIX2F60N50P3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 500V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 500 V | 30 A | 120 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 320 W | HiPerFET | Tube | ||||
Mfr: IXFN320N17T2 TTI: IXFN320N17T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 170 V | 260 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN320N17 | Tube | ||
Mfr: IXTT140N10P-TRL TTI: IXTT140N10P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 100V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | ||||
Mfr: IXFN32N100Q3 TTI: IXFN32N100Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/28A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 28 A | 320 mOhms | - 30 V, + 30 V | + 150 C | 780 W | IXFN32N1003 | Tube | ||||
Mfr: IXFN140N25T TTI: IXFN140N25T IXYS Availability: 0In StockMOSFET Modules GigaMOS HiperFET Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 17 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 690 W | IXFN140N25 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube | |||
Mfr: IXFN40N90P TTI: IXFN40N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227B | - 55 C | + 150 C | HiPerFET | Tube | ||||||||||
Mfr: IXTY08N100D2-TRL TTI: IXTY08N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, + 20 V | - 4 V | - 55 C | + 150 C | 60 W | Reel | ||||
Mfr: IXTY08N100P-TRL TTI: IXTY08N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | ||||
Mfr: IXTY1N80P-TRL TTI: IXTY1N80P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 800V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 800 V | 1 A | 14 Ohms | - 30 V, + 30 V | 2 V | - 55 C | + 150 C | 42 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 595 W | IXFN20N120 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 890 W | IXTN32P60 | Tube | |||
Mfr: IXFN240N15T2 TTI: IXFN240N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 240 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 830 W | IXFN240N15 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube | ||||
Mfr: MTI200WX75GD-SMD TTI: MTI200WX75GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 75V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 75 V | 255 A | 1.3 mOhms | - 15 V, + 15 V | 2.3 V | - 55 C | + 150 C | Tube |