IXYS - MOSFET Modules
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTY1R6N100D2-TRL TTI: IXTY1R6N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 50 A | 96 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N60 | Tube | ||||
Mfr: MCB20P1200LB-TRR TTI: MCB20P1200LB-TRR IXYS Availability: Not Available OnlineMOSFET Modules SIC MOSFET MOD 1200V SMPD | Not Available Online | SiC | Reel | |||||||||||||||
Mfr: MCB20P1200LB-TUB TTI: MCB20P1200LB-TUB IXYS Availability: 0In StockMOSFET Modules SIC MOSFET MOD 1200V SMPD | 0In Stock | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | |||||||||||
Mfr: IXFN80N60P3 TTI: IXFN80N60P3 IXYS Availability: 0In StockMOSFET Modules Polar3 HiPerFET Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 70 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 960 W | IXFN80N60 | Tube | |||
Mfr: IXFN230N10 TTI: IXFN230N10 IXYS Availability: Not Available OnlineMOSFET Modules 230 Amps 100V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 230 A | 6.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 120 A | 17 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: IXFE44N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 44 Amps 500V 0.12 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 39 A | 120 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE44N50QD2 | Tube | |||
Mfr: IXFE48N50Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50Q | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 72 A | 55 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 580 W | IXFE80N50 | Tube | ||||
Mfr: IXFN27N80Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 27 Amps 800V 0.32 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 25 A | 330 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN25N90 | Tube | ||||
Mfr: MTC120WX55GD-SMD TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 55V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 55 V | 150 A | - 15 V, + 15 V | 3 V | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 36 A | 180 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFE24N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 22 Amps 1000V 0.39 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE24N100 | Tube | |||
Mfr: IXFE44N50Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 44 Amps 500V 0.12 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 39 A | 120 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE44N50Q | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 47 A | 90 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 500 W | IXFE55N50 | Tube | ||||
Mfr: MCB30P1200LB-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SIC MOSFET MOD 1200V SMPD | Not Available Online | SiC | Reel | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 75 A | 30 mOhms | - 20 V, + 20 V | 3.9 V | - 55 C | + 150 C | IXKN75N60 | Tube | ||||
Mfr: MCB60P1200TLB-TUB TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules SIC MOSFET MOD 1200V SMPD | 0In Stock | SiC | Tube | |||||||||||||||
Mfr: IXFN38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 38 Amps 1000V 0.25 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 250 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN38N100 | Tube | |||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 2.5 kV | 5 A | 8.8 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN5N250 | Tube |