MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GWM120-0075X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | ||||||||||||||||
Mfr: IXFN32N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 32 Amps 1200V 0.550 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 350 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||||
Mfr: VKM60-01P1 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules MOSFET H-BRIDGE 100V 63 AMP | Not Available Online | Si | Through Hole | ECO-PAC 2 | VKM60 | Bulk | |||||||||||||
Not Available Online | Si | Screw Mount | V1-B-Pack | - 40 C | + 150 C | VUM24 | Bulk | ||||||||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | VMK165 | Bulk | ||||||||||||
Mfr: VS-FC80NA20 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules Output & SW Modules - SOT-227 IGBT | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 108 A | 14 mOhms | + 30 V | 2.7 V | - 55 C | + 175 C | 405 W | ||||||
Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube | |||||||||||||||
Mfr: VS-FC220SA20 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules Output & SW Modules - SOT-227 | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 220 A | 7 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 789 W | ||||||
Mfr: VMO1600-02P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 1600 Amps 200V | Not Available Online | Si | Bulk | ||||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||||
Mfr: IXFE34N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 30 Amps 1000V 0.28 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 30 A | 280 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | ||||||
Mfr: IXFN48N50U3 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 100 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | Y3-DCB | - 40 C | + 150 C | Bulk | |||||||||||||
Mfr: IXFN73N30Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 73 Amps 300V 0.042 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 73 A | 45 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 500 W | HiPerFET | Tube | ||||
Mfr: VS-FA72SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 72 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 72 A | 80 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 1.136 mW | VS-FA | Tube | FA57SA50LCP | ||
Not Available Online | Si | Screw Mount | Y3-DCB | Bulk | |||||||||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 70 A | 80 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN70N60 | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 150 A | 12.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN150N15 | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 26 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | |||||
Mfr: GWM120-0075P3-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | GWM120-0075P3 | ||||||||||||||||
Mfr: GWM160-0055X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 160 Amps 55V | Not Available Online | Si | Box | ||||||||||||||||
TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | ||||||||||||||||
Mfr: IXFN48N50U2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 48 Amps 500V 0.1 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: GWM120-0075X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si |