MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN100N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 250V 0.027 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN100N25 | Tube | |||
Not Available Online | Si | Screw Mount | Y3-Li-6 | - 40 C | + 150 C | Bulk | ||||||||||||
Mfr: GWM100-0085X1-SMD TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 100 Amps 85V | Not Available Online | Si | Box | |||||||||||||||
Mfr: GWM120-0075X1-SL SAM TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 75V | Not Available Online | Si | Box | |||||||||||||||
Mfr: IXFN32N120 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 32 Amps 1200V 0.550 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 350 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: VKM60-01P1 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules MOSFET H-BRIDGE 100V 63 AMP | Not Available Online | Si | Through Hole | ECO-PAC 2 | VKM60 | Bulk | ||||||||||||
Not Available Online | Si | Screw Mount | V1-B-Pack | - 40 C | + 150 C | VUM24 | Bulk | |||||||||||
Not Available Online | Si | Screw Mount | TO-240AA | - 40 C | + 150 C | VMK165 | Bulk | |||||||||||
Mfr: VS-FC80NA20 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules Output & SW Modules - SOT-227 IGBT | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 108 A | 14 mOhms | + 30 V | 2.7 V | - 55 C | + 175 C | 405 W | |||||
Not Available Online | Si | SMD/SMT | ISOPLUS i4-PAC | Tube |