MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 890 W | IXTN40P50 | Tube | |||
Mfr: IXTN550N055T2 TTI: IXTN550N055T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 175 C | 940 W | IXTN550N055 | Tube | ||
Mfr: IXFN100N65X2 TTI: IXFN100N65X2 IXYS Availability: 0In StockMOSFET Modules 650V/78A miniBLOC SOT-227 | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 78 A | 30 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 595 W | 650V Ultra Junction X2 | Tube | ||
Mfr: IXTN240N075L2 TTI: IXTN240N075L2 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 75V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 225 A | 7 mOhms | - 20 V, + 20 V | 4.5 V | - 55 C | + 150 C | 735 W | Tube | |||
Mfr: VS-FC420SA15 TTI: VS-FC420SA15 Vishay Semiconductors Availability: 0In StockMOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 150 V | 400 A | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 909 W | Bulk | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 37 A | 220 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 890 W | IXFN44N100 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227B | - 20 V, + 20 V | - 55 C | + 150 C | IXTN90P20 | Tube | ||||||||||
Mfr: MKE38RK600DFEL-TUB TTI: MKE38RK600DFEL-TUB IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 600V SMPD | 0In Stock | Si | SMD/SMT | ISOPLUS-SMPD-9 | N-Channel | 600 V | 50 A | 45 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | Tube | |||||
Mfr: VS-MPX075P120 TTI: VS-MPX075P120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-SF150SA120 TTI: VS-SF150SA120 Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET | 0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 126 A | 16.8 mOhms | - 8 V, 19 V | 2.5 V | - 55 C | + 175 C | 535 W | Bulk | |||
Mfr: IXFN240N25X3 TTI: IXFN240N25X3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 250V SOT227B | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 240 A | 4.5 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 695 W | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.5 kV | 7.5 A | 3.6 Ohms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 545 W | IXTN8N150 | Tube | |||
Mfr: VS-FC270SA20 TTI: VS-FC270SA20 Vishay Semiconductors Availability: 0In StockMOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 200 V | 287 A | 4.7 mOhms | - 20 V, + 20 V | 1.8 V | - 40 C | + 150 C | 937 W | Bulk | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 188 A | 10.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 1.07 kW | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube | |||
Mfr: IXFN360N15T2 TTI: IXFN360N15T2 IXYS Availability: 0In StockMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 150 V | 310 A | 4 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 mW | IXFN360N15 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 72 A | 75 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.04 kW | IXFN82N60 | Tube | |||
Mfr: IXFN132N50P3 TTI: IXFN132N50P3 IXYS Availability: 0In StockMOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 112 A | 39 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 1.5 kW | IXFN132N50 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 53 A | 100 mOhms | - 30 V, + 30 V | 2.5 V | - 55 C | + 150 C | 735 W | IXTN60N50 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 38 A | 210 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1 kW | IXFN38N100 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 168 A | 12.9 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 150 C | 900 W | IXFN180N25 | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 90 A | 49 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN100N50 | Tube | ||||
Mfr: IXFN340N07 TTI: IXFN340N07 IXYS Availability: 0In StockMOSFET Modules HiperFET Pwr MOSFET 70V, 340A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 340 A | 4 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 700 W | IXFN340N07 | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 53 A | 140 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 1.04 mW | IXFN60N80 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 62 A | 100 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 800 W | IXTN62N50 | Tube |