MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 27 A | 320 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 690 W | IXFN32N100 | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 435 A | 2.15 mOhms | - 20 V, + 20 V | 2.2 V | - 55 C | + 175 C | 652 W | Bulk | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 600 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 700 W | IXTN22N100 | Tube | ||||
Mfr: IXTN200N10L2 TTI: IXTN200N10L2 IXYS Availability: 0In StockMOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 178 A | 11 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 830 W | IXTN200N10 | Tube | ||||
Mfr: VS-FA40SA50LC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 500 Volt 40 Amp | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 40 A | 130 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 543 W | VS-FA | Tube | FA38SA50LCP | ||
Mfr: MCB30P1200LB-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules SIC MOSFET MOD 1200V SMPD | Not Available Online | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||||||
0In Stock | Si | Screw Mount | N-Channel | 1 kV | 64 A | 65 mOhms | |||||||||||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 2.2 kV | 250 A | - 10 V, 25 V | 5.5 V | + 150 C | 2 kW | Tray | ||||||||
Mfr: IXTN400N20X4 TTI: Not Assigned IXYS MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B | 0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 1 Channel | 200 V | 1.1 kA | 3 mOhms | - 30 V, + 30 V | 4.5 V | - 55 C | + 175 C | 830 W | X4-Class | Tube | |||
0In Stock | Press Fit | FlatPAK-12 | 80 V | 243 A | 1.21 mOhms | 20 V | 4 V | - 40 C | + 150 C | 194 W | |||||||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 68 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 625 W | VS-FC50SA65 | |||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.7 kV | 250 A | - 10 V, 25 V | 5.5 V | + 150 C | 1.35 kW | Tray | ||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 40 A | 60 mOhms | - 10 V, + 10 V | 3.9 V | - 40 C | + 150 C | IXKN40N60 | Tube | |||||
Mfr: VS-ENY050C60 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFET Modules 50A 600V POWER MODULE EMI-PAK | Not Available Online | Si | Press Fit | EMIPAK | N-Channel | 600 V | 34 A | - 30 V, + 30 V | 2.7 V | + 150 C | 173 W | Bulk | |||||||
0In Stock | SiC | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 58 A | 54 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 431 W | VS-FC50LA65 | |||||
Mfr: IXTY01N100-TRL TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules N-CH SINGLE 1000V TO252D | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 100 mA | 80 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 25 W | Reel | |||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.2 kV | 400 A | - 10 V, 25 V | 5.6 V | + 150 C | 1.35 kW | Tray | ||||||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 90 A | 33 mOhms | - 20 V, + 20 V | 4 V | - 55 C | + 150 C | 560 W | IXFN90N30 | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 650 V | 163 A | 18.3 mOhms | 20 V | 5.1 V | - 55 C | + 150 C | 1.042 W | VS-FC150SA65 | |||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.7 kV | 400 A | - 10 V, 25 V | 5.5 V | + 150 C | 2 kW | Tray | ||||||||
0In Stock | SiC | Screw Mount | N-Channel | 1 Channel | 1.2 kV | 600 A | - 10 V, 25 V | 5.6 V | + 150 C | 2 kW | Tray | ||||||||
Mfr: MTC120W55GC-SMD TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 55V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 55 V | 150 A | 3.1 mOhms | - 15 V, + 15 V | 3 V | - 55 C | + 175 C | Tube | ||||||
Mfr: MMIX1T660N04T4 TTI: Not Assigned IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 40V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 63 mOhms | - 10 V, + 10 V | 3.9 V | - 55 C | + 150 C | IXKN45N80 | Tube |