MOSFET Modules
286 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 15 A | 900 mOhms | - 30 V, + 30 V | 6 V | - 55 C | + 150 C | 540 W | IXTN17N120 | Tube | |||
Mfr: IXFN40N90P TTI: IXFN40N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227B | - 55 C | + 150 C | HiPerFET | Tube | ||||||||||
Mfr: IXTY08N100D2-TRL TTI: IXTY08N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 21 Ohms | - 20 V, + 20 V | - 4 V | - 55 C | + 150 C | 60 W | Reel | ||||
Mfr: IXTY08N100P-TRL TTI: IXTY08N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 800 mA | 20 Ohms | - 20 V, + 20 V | 2 V | - 55 C | + 150 C | 42 W | Reel | ||||
Mfr: IXTY1N80P-TRL TTI: IXTY1N80P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 800V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 800 V | 1 A | 14 Ohms | - 30 V, + 30 V | 2 V | - 55 C | + 150 C | 42 W | Reel | ||||
Mfr: MTI145WX100GD-SMD TTI: MTI145WX100GD-SMD IXYS Availability: 0In StockMOSFET Modules MOSFET MOD 100V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 100 V | 190 A | 2.2 mOhms | - 15 V, + 15 V | 2 V | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227B-4 | N-Channel | 500 V | 68 A | 55 mOhms | - 30 V, + 30 V | 3 V | - 55 C | + 150 C | 780 W | Tube | |||||
Mfr: IXTY1R6N100D2-TRL TTI: IXTY1R6N100D2-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | Through Hole | TO-252-3 | N-Channel | 1 kV | 1.6 A | 10 Ohms | - 20 V, + 20 V | - 4.5 V | - 55 C | + 150 C | 100 W | Reel | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 A | 5.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 550 W | IXTN200N10T- Gen1 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 50 A | 96 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | IXFN64N60 | Tube | ||||
Mfr: IXFN52N90P TTI: IXFN52N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 900 V | 43 A | 160 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN52N90 | Tube | ||||
Mfr: IXTY26P10T-TRL TTI: IXTY26P10T-TRL IXYS Availability: 0In StockMOSFET Modules P-CH SINGLE -100V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 100 V | - 26 A | 90 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | ||||
Mfr: IXTY64N055T-TRL TTI: IXTY64N055T-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 55V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 55 V | 64 A | 13 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 175 C | 130 W | Reel | ||||
Mfr: IXTT6N120-TRL TTI: IXTT6N120-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1200V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1.2 kV | 6 A | 2.6 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 300 W | Reel | ||||
Mfr: IXTY1N100P-TRL TTI: IXTY1N100P-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 1000V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 kV | 1 A | 15 Ohms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 50 W | Reel | ||||
Mfr: IXTY48P05T-TRL TTI: IXTY48P05T-TRL IXYS Availability: 0In StockMOSFET Modules P-CH SINGLE -50V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | - 50 V | - 48 A | 30 mOhms | - 15 V, + 15 V | - 4.5 V | - 55 C | + 150 C | 150 W | Reel | ||||
Mfr: IXTT11P50-TRL TTI: IXTT11P50-TRL IXYS Availability: 0In StockMOSFET Modules P-CH SINGLE -500V TO268AA | 0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | - 500 V | - 11 A | 750 mOhms | - 20 V, + 20 V | - 5 V | - 55 C | + 150 C | 300 W | Reel | ||||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 300 V | 86 A | 33 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 150 C | 570 W | IXFN102N30 | Tube | |||
Mfr: MMIX1F210N30P3 TTI: MMIX1F210N30P3 IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 300V SMPD-B | 0In Stock | Si | SMD/SMT | N-Channel | 300 V | 108 A | 16 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXTY44N10T-TRL TTI: IXTY44N10T-TRL IXYS Availability: 0In StockMOSFET Modules N-CH SINGLE 100V TO252D | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 100 V | 44 A | 30 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 130 W | Reel | ||||
Mfr: IXFN90N85X TTI: IXFN90N85X IXYS Availability: 0In StockMOSFET Modules 850V/90A Ultra Junction X-Class | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 90 A | 41 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.2 kW | X-Class | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 310 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | HiPerFET | Tube | |||
Mfr: IXFN82N60Q3 TTI: IXFN82N60Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 66 A | 75 mOhms | - 30 V, + 30 V | 960 W | IXFN82N60 | Tube | |||||
0In Stock | Si | Screw Mount | SOT-227-4 | P-Channel | 1 Channel | 200 V | 106 A | 30 mOhms | - 15 V, + 15 V | - 55 C | + 150 C | 830 W | IXTN120P20 | Tube |