• Transistors
  • MOSFET Modules

IXFN160N30 - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN160N30T
TTI: IXFN160N30T
IXYS
Availability:

0In Stock

MOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
300 V
130 A
19 mOhms
- 20 V, + 20 V
5 V
- 55 C
+ 150 C
900 W
IXFN160N30
Tube