• Transistors
  • MOSFET Modules

IXFN82N60 - MOSFET Modules

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN82N60P
TTI: IXFN82N60P
IXYS
Availability:

0In Stock

MOSFET Modules DIODE Id82 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
72 A
75 mOhms
- 30 V, + 30 V
5 V
- 55 C
+ 150 C
1.04 kW
IXFN82N60
Tube
Datasheet
Mfr: IXFN82N60Q3
TTI: IXFN82N60Q3
IXYS
Availability:

0In Stock

MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
66 A
75 mOhms
- 30 V, + 30 V
960 W
IXFN82N60
Tube