• Transistors
  • MOSFET Modules

VS-FA - MOSFET Modules

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Part # Aliases
Datasheet
Mfr: VS-FA40SA50LC
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

End of Life
MOSFET Modules 500 Volt 40 Amp

Not Available Online

Call
or
View Details
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
40 A
130 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
543 W
VS-FA
Tube
FA38SA50LCP
Datasheet
Mfr: VS-FA72SA50LC
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
MOSFET Modules 500 Volt 72 Amp

Not Available Online

Call
or
View Details
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
72 A
80 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
1.136 mW
VS-FA
Tube
FA57SA50LCP