Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 4.5 kV | 3 A | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 520 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 200 mA | 60 Ohms | 20 V | 4 V | 4.7 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: IXFK220N17T2 TTI: IXFK220N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 170 V | 220 A | 6.3 mOhms | 20 V | 5 V | 500 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 400 V | 300 mA | 9 Ohms | 15 V | 3.1 V | - 40 C | + 110 C | 1.1 W | Depletion | Reel | ||||||
Mfr: IXFH34N65X2 TTI: IXFH34N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/34A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 105 mOhms | 30 V | 2.7 V | 56 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 52 A | 120 mOhms | 30 V | 4.5 V | 113 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK360N15T2 TTI: IXFK360N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 360 A | 4 mOhms | 20 V | 2.5 V | 715 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 60 A | 40 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 175 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFP180N10T2 TTI: IXFP180N10T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 100V 180A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 180 A | 6 mOhms | 20 V | 2 V | 185 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 4 V | 14.6 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | 20 V | 4.5 V | 23.7 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1 A | 10 Ohms | 20 V | 4 V | 9 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | 20 V | 2 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 90 A | 8.4 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 90 A | 10 mOhms | 20 V | 2 V | 54 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 4.5 V | 610 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 140 A | 9 mOhms | 15 V | 2 V | 200 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | 30 V | - 55 C | + 150 C | 300 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 108 A | 13 mOhms | 20 V | 4 V | 240 nC | - 55 C | + 150 C | 312 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 200 V | 48 A | 85 mOhms | 20 V | 4 V | 103 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube |