• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA3N100D2
TTI: IXTA3N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
3 A
6 Ohms
20 V
4.5 V
37.5 nC
- 55 C
+ 150 C
125 W
Depletion
Tube
Datasheet
Mfr: IXTP08N50D2
TTI: IXTP08N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS 500V 800MA

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
2.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTP1R6N100D2
TTI: IXTP1R6N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 1.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
4.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTQ60N20L2
TTI: IXTQ60N20L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 200V 60A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
60 A
45 mOhms
20 V
2.5 V
255 nC
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXTH1N200P3HV
TTI: IXTH1N200P3HV
IXYS
Availability:

0In Stock

MOSFETs 2000V/1A HV Power MOSFET, TO-247HV

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTT1N300P3HV
TTI: IXTT1N300P3HV
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 3000V TO268AA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
3 kV
1 A
50 Ohms
20 V
2 V
30.6 nC
- 55 C
+ 150 C
195 W
Enhancement
Tube
Datasheet
Mfr: IXFJ26N50P3
TTI: IXFJ26N50P3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 500V ISO TO-247-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
14 A
295 mOhms
30 V
3 V
42 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA05N100HV
TTI: IXTA05N100HV
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: IXTA15N50L2
TTI: IXTA15N50L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 500V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
15 A
480 mOhms
20 V
2.5 V
123 nC
- 55 C
+ 150 C
300 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTA1N170DHV
TTI: IXTA1N170DHV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1700V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-2
N-Channel
1 Channel
1.7 kV
1 A
16 Ohms
20 V
4.5 V
47 nC
- 55 C
+ 150 C
290 W
Depletion
Tube
Datasheet
Mfr: IXTP4N65X2
TTI: IXTP4N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
4 A
850 mOhms
30 V
3 V
8.3 nC
- 55 C
+ 150 C
80 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK230N20T
TTI: IXFK230N20T
IXYS
Availability:

0In Stock

MOSFETs 230A 200V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
5 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX230N20T
TTI: IXFX230N20T
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 230A 200V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
230 A
7.5 mOhms
20 V
3 V
358 nC
- 55 C
+ 175 C
1.67 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: MXB12R600DPHFC
TTI: MXB12R600DPHFC
IXYS
Availability:

0In Stock

MOSFETs 650V X2 MOSFET boost leg in ISOPLUS i4 pak

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i4-PAC-5
N-Channel
1 Channel
650 V
18 A
160 mOhms
40 V
5 V
37 nC
- 40 C
+ 125 C
Enhancement
ISOPLUS
Tube
Datasheet
Mfr: IXFH80N25X3
TTI: IXFH80N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
80 A
16 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH12N70X2
TTI: IXTH12N70X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 700V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
700 V
12 A
300 mOhms
30 V
2.5 V
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH90N20X3
TTI: IXFH90N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK210N30X3
TTI: IXFK210N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO264-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
210 A
5.5 mOhms
20 V
2.5 V
375 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFQ72N20X3
TTI: IXFQ72N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO3P

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
72 A
20 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH48N65X2
TTI: IXTH48N65X2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 650V TO247AD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
48 A
65 mOhms
30 V
3 V
76 nC
- 55 C
+ 150 C
660 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTL2N470
TTI: IXTL2N470
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 4700V ISOPLUSI5

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i5-PAK-3
N-Channel
1 Channel
4.7 kV
2 A
20 Ohms
20 V
3.5 V
180 nC
- 55 C
+ 150 C
220 W
Enhancement
ISOPLUS i5-PAC
Tube
Datasheet
Mfr: IXTP12N70X2M
TTI: IXTP12N70X2M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 700V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
12 A
300 mOhms
30 V
2.5 V
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ130N20T
TTI: IXTQ130N20T
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO3P

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P
N-Channel
200 V
130 A
16 mOhms
20 V
2.5 V
- 55 C
+ 175 C
830 W
HiPerFET
Tube
Datasheet
Mfr: IXTX1R4N450HV
TTI: IXTX1R4N450HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 4500V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1.4 A
40 Ohms
20 V
6 V
88 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Datasheet
Mfr: IXTA120P065T-TRL
TTI: IXTA120P065T-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -65V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
2 V
185 nC
- 55 C
+ 150 C
289 W
Enhancement
TrenchP
Reel
  • ...
  • 13
  • 14
  • 15