• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: CPC3909ZTR
TTI: CPC3909ZTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs 400V N-Channel Depletion-Mode FET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
400 V
300 mA
9 Ohms
15 V
3.1 V
- 40 C
+ 110 C
2.5 W
Depletion
Reel
Datasheet
Mfr: IXFP14N85XM
TTI: IXFP14N85XM
IXYS
Availability:

0In Stock

MOSFETs 850V/14A UlJun XCl

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
850 V
14 A
550 mOhms
30 V
3.5 V
30 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY15P15T
TTI: IXTY15P15T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
150 V
15 A
240 mOhms
Tube
Datasheet
Mfr: IXFH50N85X
TTI: IXFH50N85X
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
50 A
105 mOhms
30 V
3.5 V
152 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP8N65X2M
TTI: IXTP8N65X2M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
550 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
32 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH140N075L2
TTI: IXTH140N075L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
140 A
11 mOhms
20 V
2 V
275 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTH2N300P3HV
TTI: IXTH2N300P3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 3000V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
3 kV
2 A
21 Ohms
20 V
3 V
73 nC
- 55 C
+ 150 C
520 W
Enhancement
Polar3
Tube
Datasheet
Mfr: IXFH150N30X3
TTI: IXFH150N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
2.5 V
254 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK220N20X3
TTI: IXFK220N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO264-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
220 A
6.2 mOhms
20 V
2.5 V
204 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP44N25X3
TTI: IXFP44N25X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
44 A
40 mOhms
20 V
2.5 V
33 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT120N25X3HV
TTI: IXFT120N25X3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
120 A
12 mOhms
20 V
4.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA38N30X3
TTI: IXFA38N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
2.5 V
35 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA6N120P-TRL
TTI: IXFA6N120P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
30 V
2.5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Datasheet
Mfr: IXTX240N075L2
TTI: IXTX240N075L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
240 A
7 mOhms
20 V
2 V
546 nC
- 55 C
+ 150 C
960 W
Enhancement
LinearL2
Tube
Datasheet
Mfr: IXTY1R4N120PHV
TTI: IXTY1R4N120PHV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO252D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
13 Ohms
30 V
2.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXFP90N20X3
TTI: IXFP90N20X3
IXYS
Availability:

0In Stock

MOSFETs 200V/90A X3-Class HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA12N65X2
TTI: IXFA12N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/12A TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA18N65X2
TTI: IXFA18N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/18A TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
18 A
200 mOhms
30 V
3 V
29 nC
- 55 C
+ 150 C
290 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH60N65X2-4
TTI: IXFH60N65X2-4
IXYS
Availability:

0In Stock

MOSFETs 650V/60A TO-247-4L

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
60 A
52 mOhms
30 V
3.5 V
108 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP12N65X2M
TTI: IXFP12N65X2M
IXYS
Availability:

0In Stock

MOSFETs 650V/12A OVERMOLDED TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
40 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N100X
TTI: IXFK32N100X
IXYS
Availability:

0In Stock

MOSFETs 1000V 32A TO-264 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
32 A
220 mOhms
30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA140N055T2
TTI: IXTA140N055T2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 550V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
55 V
140 A
5.4 mOhms
20 V
2 V
82 nC
- 55 C
+ 175 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA32P20T-TRL
TTI: IXTA32P20T-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
32 A
130 mOhms
15 V
2 V
185 nC
- 55 C
+ 150 C
300 W
Enhancement
TrenchP
Reel
Datasheet
Mfr: IXFP72N20X3
TTI: IXFP72N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
72 A
20 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: FMD47-06KC5
TTI: FMD47-06KC5
IXYS
Availability:

0In Stock

MOSFETs N-Channel Super Coolmos Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel
1 Channel
600 V
47 A
45 mOhms
20 V
3 V
150 nC
- 55 C
+ 150 C
Enhancement
CoolMOS, HiPerDyn
Tube
  • ...
  • 17
  • 18
  • 19