Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 250 V | 400 mA | 2.5 Ohms | 15 V | 3.1 V | - 55 C | + 110 C | 1.8 W | Depletion | Reel | ||||||
0In Stock150 On Order Expected 07-Apr-27 | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 50 A | 55 mOhms | 20 V | 5 V | 140 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 170 A | 11 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 175 C | 1.15 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 350 V | 5 mA | 8 Ohms | 20 V | 3.6 V | - 40 C | + 110 C | 2.5 W | Depletion | Clare | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 70 A | 52 mOhms | 30 V | 5 V | 240 nC | - 55 C | + 150 C | 625 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 600 mA | 1 Ohms | 15 V | 3.1 V | - 55 C | + 150 C | 1.1 W | Depletion | Clare | Reel | |||||
Mfr: IXTA3N150HV TTI: IXTA3N150HV IXYS Availability: 0In Stock900 On Order Expected MOSFETs N-CH SINGLE 1500V TO263D2 | 0In Stock900 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: IXFH120N25X3 TTI: IXFH120N25X3 IXYS Availability: 0In Stock300 On Order Expected 23-Jun-27 MOSFETs N-CH SINGLE 250V TO247AD | 0In Stock300 On Order Expected 23-Jun-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 4.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 415 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Tube | |||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | 20 V | 2 V | 390 nC | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 320 A | 3.5 mOhms | 20 V | 4 V | 430 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 4 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
Mfr: IXFK98N50P3 TTI: IXFK98N50P3 IXYS Availability: 0In StockMOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 98 A | 50 mOhms | 30 V | 5 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 2.7 V | 137 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 20 Ohms | 20 V | - 55 C | + 150 C | 42 W | Enhancement | Tube |