Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFP110N15T2 TTI: IXFP110N15T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 110 A | 11 mOhms | 20 V | 4.5 V | 150 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | 15 V | 4.5 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 4 A | 6 Ohms | 30 V | 2.5 V | 44.5 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | 30 V | 2.5 V | 21 nC | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 2.7 V | 107 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 1 kV | 2.3 A | 2.8 Ohms | 30 V | 3 V | 33.4 nC | - 55 C | + 150 C | 42 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | HiPerFET | Tube | ||||||||||||||||
Mfr: IXTP8N70X2M TTI: IXTP8N70X2M IXYS Availability: 0In StockMOSFETs 700V/4A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 300 A | 2.5 mOhms | 20 V | 4 V | 145 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 44 A | 130 mOhms | 20 V | 4.5 V | 330 nC | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 45 A | 72 mOhms | 30 V | 3 V | 197 nC | - 55 C | + 150 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 10 A | 740 mOhms | 30 V | 3 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 2.5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 800 V | 14 A | 720 mOhms | 400 W | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 5.5 V | 74 nC | - 55 C | + 175 C | 360 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 62 A | 40 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 64 A | 49 mOhms | 20 V | 2.5 V | 105 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 85 V | 44 A | 22 mOhms | 30 V | 4.5 V | 33 nC | - 55 C | + 175 C | 130 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.4 Ohms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 2.4 A | 7.5 Ohms | 20 V | 2.5 V | 37 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | 4.8 V | 39 nC | - 55 C | + 150 C | 125 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 34 A | 154 mOhms | 20 V | - 55 C | + 150 C | 310 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | 1.2 kV | 1 A | 20 Ohms | Tube |