Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | 2.5 V | 82 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | 30 V | 5.5 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 50 A | 60 mOhms | 20 V | 2.5 V | 70 nC | - 55 C | + 175 C | 360 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 7 A | 1.5 Ohms | 20 V | - 55 C | + 150 C | 180 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 400 mA | 80 Ohms | 20 V | 2 V | 5.8 nC | - 55 C | + 150 C | 25 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 22 A | 270 mOhms | 30 V | 3 V | 50 nC | - 55 C | + 150 C | 350 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 600 mA | 30 Ohms | 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IXFB110N60P3 TTI: IXFB110N60P3 IXYS Availability: 0In StockMOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 110 A | 56 mOhms | 30 V | 5 V | 245 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH22N60P3 TTI: IXFH22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ28N60P3 TTI: IXFQ28N60P3 IXYS Availability: 0In StockMOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 28 A | 260 mOhms | 30 V | 5 V | 50 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 80 A | 24 mOhms | 20 V | 2.5 V | 103 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 12 A | 300 mOhms | 30 V | 2.5 V | 17.7 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 347 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | |||||
Mfr: IXFX100N65X2 TTI: IXFX100N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/100A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 100 A | 30 mOhms | 30 V | 2.7 V | 180 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube |