• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA3N100D2HV
TTI: IXTA3N100D2HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
3 A
6 Ohms
20 V
4.5 V
37.5 nC
- 55 C
+ 150 C
125 W
Depletion
Tube
Datasheet
Mfr: IXTA1N200P3HV
TTI: IXTA1N200P3HV
IXYS
Availability:

0In Stock

MOSFETs 2000V/1A HV Power MOSFET, TO-263HV

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: CPC3980ZTR
TTI: CPC3980ZTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs N-Ch Depletion Mode Vertical DMOS FET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
800 V
100 mA
45 Ohms
15 V
3.1 V
- 55 C
+ 125 C
1.8 W
Depletion
Reel
Datasheet
Mfr: IXFX120N65X2
TTI: IXFX120N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/120A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
120 A
24 mOhms
30 V
2.7 V
225 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH36N50P
TTI: IXTH36N50P
IXYS
Availability:

0In Stock

MOSFETs 36.0 Amps 500 V 0.17 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
36 A
170 mOhms
30 V
5 V
85 nC
- 55 C
+ 150 C
540 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFR140N20P
TTI: IXFR140N20P
IXYS
Availability:

0In Stock

MOSFETs 75 Amps 200V 0.018 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
90 A
22 mOhms
20 V
5 V
240 nC
- 55 C
+ 175 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX64N50P
TTI: IXFX64N50P
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 64.0 Amps 500 V 0.09 Ohm Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
500 V
64 A
85 mOhms
30 V
3 V
150 nC
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXKR40N60C
TTI: IXKR40N60C
IXYS
Availability:

0In Stock

MOSFETs 40 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
70 mOhms
20 V
3.9 V
250 nC
- 40 C
+ 150 C
Enhancement
CoolMOS, ISOPLUS247
Tube
Datasheet
Mfr: IXFH10N100P
TTI: IXFH10N100P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
10 A
1.4 Ohms
30 V
6.5 V
56 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH3N150
TTI: IXTH3N150
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs High Voltage Power MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXFK360N10T
TTI: IXFK360N10T
IXYS
Availability:

0In Stock

MOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
360 A
2.9 mOhms
20 V
4.5 V
525 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA6N50D2
TTI: IXTA6N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 500V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
6 A
550 mOhms
20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTT80N20L
TTI: IXTT80N20L
IXYS
Availability:

0In Stock

MOSFETs Standard Linear Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
80 A
32 mOhms
20 V
4 V
180 nC
- 55 C
+ 150 C
520 W
Enhancement
Linear
Tube
Datasheet
Mfr: IXTX200N10L2
TTI: IXTX200N10L2
IXYS
Availability:

0In Stock

MOSFETs L2 Linear Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
200 A
11 mOhms
20 V
4.5 V
540 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTA10P50P
TTI: IXTA10P50P
IXYS
Availability:

0In Stock

300 On Order
Expected 14-Apr-27
MOSFETs -10.0 Amps -500V 1.000 Rds

0In Stock

300 On Order
Expected 14-Apr-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFX40N90P
TTI: IXFX40N90P
IXYS
Availability:

0In Stock

MOSFETs Polar HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
40 A
210 mOhms
30 V
6.5 V
230 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA4N100Q
TTI: IXFA4N100Q
IXYS
Availability:

0In Stock

MOSFETs 4 Amps 1000V 2.8 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
4 A
3 Ohms
20 V
4.5 V
39 nC
- 55 C
+ 150 C
150 W
Enhancement
HyperFET
Tube
Datasheet
Mfr: IXTA76P10T
TTI: IXTA76P10T
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs -76 Amps -100V 0.024 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
76 A
25 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFH26N50P3
TTI: IXFH26N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
26 A
240 mOhms
30 V
5 V
42 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY01N100D
TTI: IXTY01N100D
IXYS
Availability:

0In Stock

MOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
100 mA
80 Ohms
20 V
4.5 V
5.8 nC
- 55 C
+ 150 C
1.1 W
Depletion
Tube
Datasheet
Mfr: IXFK44N50P
TTI: IXFK44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
44 A
140 mOhms
30 V
3 V
98 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK64N60P
TTI: IXFK64N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 64A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
96 mOhms
30 V
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH16N80P
TTI: IXFH16N80P
IXYS
Availability:

0In Stock

MOSFETs 16 Amps 800V 0.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
16 A
600 mOhms
30 V
5 V
71 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ170N10P
TTI: IXTQ170N10P
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 100V 0.009 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
170 A
9 mOhms
20 V
5 V
198 nC
- 55 C
+ 175 C
714 W
Enhancement
Tube
Datasheet
Mfr: IXFH40N50Q
TTI: IXFH40N50Q
IXYS
Availability:

0In Stock

MOSFETs 500V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
40 A
140 mOhms
30 V
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
  • ...
  • 28
  • 29
  • 30