Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA1N200P3HV TTI: IXTA1N200P3HV IXYS Availability: 0In StockMOSFETs 2000V/1A HV Power MOSFET, TO-263HV | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
Mfr: CPC3980ZTR TTI: CPC3980ZTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 800 V | 100 mA | 45 Ohms | 15 V | 3.1 V | - 55 C | + 125 C | 1.8 W | Depletion | Reel | |||||
Mfr: IXFX120N65X2 TTI: IXFX120N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/120A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 24 mOhms | 30 V | 2.7 V | 225 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 90 A | 22 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 70 mOhms | 20 V | 3.9 V | 250 nC | - 40 C | + 150 C | Enhancement | CoolMOS, ISOPLUS247 | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.4 Ohms | 30 V | 6.5 V | 56 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: IXFK360N10T TTI: IXFK360N10T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 360 A | 2.9 mOhms | 20 V | 4.5 V | 525 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 50 V | 140 A | 9 mOhms | 15 V | 4 V | 200 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 24 A | 270 mOhms | 30 V | 4.5 V | 48 nC | - 55 C | + 150 C | 480 W | Enhancement | Polar2 HiPerFET | Tube | ||||
Mfr: IXFK420N10T TTI: IXFK420N10T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 100V 420A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 420 A | 2.6 mOhms | 20 V | 5 V | 670 nC | - 55 C | + 175 C | 1.67 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 20 A | 520 mOhms | 30 V | 5 V | 86 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 120 A | 11 mOhms | 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
Mfr: MTI85W100GC-SMD TTI: MTI85W100GC-SMD IXYS Availability: 0In StockMOSFETs MOSFET MOD 100V ISOPLUSDIL | 0In Stock | Si | SMD/SMT | ISOPLUS-DIL-17 | N-Channel | 6 Channel | 100 V | 120 A | 4 mOhms | 15 V | 2 V | 88 nC | - 55 C | + 150 C | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 400 A | 3.1 mOhms | 20 V | 4.5 V | 430 nC | - 55 C | + 175 C | 1.5 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX220N17T2 TTI: IXFX220N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 170 V | 220 A | 6.3 mOhms | 20 V | 2.5 V | 500 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 2 A | 2.3 Ohms | 30 V | 3 V | 4.3 nC | - 55 C | + 150 C | 55 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 145 mOhms | 30 V | 3.5 V | 37 nC | - 55 C | + 150 C | 37 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA3N150HV-TRL TTI: IXTA3N150HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1500V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 36 A | 38 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube |