Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 28 A | 240 mOhms | 20 V | - 55 C | + 150 C | 400 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 250 V | 44 A | 72 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 18 A | 380 mOhms | 30 V | - 55 C | + 150 C | 357 W | Enhancement | HiPerFET | Tube | ||||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 37 A | 92 mOhms | 30 V | - 55 C | + 150 C | 360 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | 1 kV | 15 A | 1 Ohms | Tube | ||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | Tube | ||||||||||||
Mfr: IXFL80N50Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 50 Amps 500V 0.066 Ohm Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 66 A | 66 mOhms | 30 V | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFK52N60Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 52 Amps 600V 0.12 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 52 A | 115 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||||
Mfr: IXFK38N80Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 38 Amps 800V 0.22 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 38 A | 220 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247AD-3 | 400 V | 22 A | Tube | |||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 36 A | 60 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 160 A | 5 mOhms | 20 V | 2 V | 79 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 30 A | 200 mOhms | Tube | ||||||||||||
Mfr: IXTP05N100P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Polar Pwr MOSFET 1KV w/reduced Rds(on) | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 500 mA | 30 Ohms | 20 V | 4 V | 8.1 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 270 A | 3.1 mOhms | 20 V | 2 V | 200 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 130 A | 12 mOhms | HiPerFET | Bulk | |||||||||||
0In Stock | Si | Through Hole | TO-247-3 | HiPerFET | Tube | ||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 20 A | 210 mOhms | 30 V | 3 V | 35 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 32 A | 135 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 52 A | 68 mOhms | 30 V | 3 V | 113 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 64 A | 51 mOhms | 30 V | 3 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 9.5 A | 1 Ohms | 30 V | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 190 mOhms | 20 V | 3.9 V | 87 nC | - 55 C | + 150 C | 125 W | Enhancement | CoolMOS | Tube | ||||
Mfr: IXFX52N60Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 52 Amps 600V 0.12 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 52 A | 115 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 800 V | 20 A | 520 mOhms | 30 V | 5 V | 86 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube |