Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15 A | 190 mOhms | 20 V | 3.9 V | 87 nC | - 55 C | + 150 C | 125 W | Enhancement | CoolMOS | Tube | ||||
Mfr: IXFX52N60Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 52 Amps 600V 0.12 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 52 A | 115 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 800 V | 20 A | 520 mOhms | 30 V | 5 V | 86 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 26 A | 300 mOhms | 20 V | - 55 C | + 150 C | 560 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 300 V | 44 A | 85 Ohms | Tube | |||||||||||||
Mfr: IXFL44N100P TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 44 Amps 1000V 0.22 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 22 A | 240 mOhms | 30 V | - 55 C | + 150 C | 357 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 100 V | 36 A | 75 mOhms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | 20 V | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 20 V | 27 A | 100 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 62 A | 50 Ohms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 12 A | 1.05 Ohms | 20 V | 5.5 V | 77 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 32 A | 78 mOhms | 20 V | 5 V | 38 nC | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 250 V | 102 A | 29 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | TO-268-3 | Tube | |||||||||||||||||
0In Stock | Si | SMD/SMT | TO-268-3 | HiPerFET | Tube | ||||||||||||||||
Mfr: FMD15-06KC5 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Super Coolmos Power MOSFET | Not Available Online | Si | Through Hole | ISOPLUS-i4-PAK-5 | N-Channel | 1 Channel | 600 V | 15 A | 165 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | Enhancement | CoolMOS, HiPerDyn | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 270 A | 2.4 mOhms | 15 V | 2 V | 182 nC | - 55 C | + 175 C | 375 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 600 V | 7 A | 1.15 Ohms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-3PFP-3 | N-Channel | 1 Channel | 650 V | 48 A | 65 mOhms | 30 V | 5 V | 76 nC | - 55 C | + 150 C | 70 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 220 A | 5.5 mOhms | 20 V | 4.5 V | 157 nC | - 55 C | + 175 C | 800 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | - 55 C | + 150 C | Tube | ||||||||||||||
Mfr: IXTA60N20X4 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 60 A | 21 mOhms | 20 V | 4.5 V | 11 nC | - 55 C | + 175 C | 250 W | Enhancement | X4-Class | Tube | |||
Mfr: IXFP34N65X2W TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 30 V | 5 V | 64 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFL38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Q2-Class HiperFET 1000, 22A | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 22 A | 280 mOhms | 30 V | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFK60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | 4.5 V | 200 nC | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube |