• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA1R6N100D2-TRL
TTI: IXTA1R6N100D2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Reel
Datasheet
Mfr: IXTA200N055T2-7
TTI: IXTA200N055T2-7
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 55V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
55 V
200 A
4.2 mOhms
20 V
2 V
109 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA76N15T2
TTI: IXFA76N15T2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
150 V
76 A
22 mOhms
20 V
2.5 V
97 nC
- 55 C
+ 175 C
350 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP230N075T2
TTI: IXFP230N075T2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
230 A
4.2 mOhms
20 V
2 V
178 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP34N65X3
TTI: IXFP34N65X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V 34A TO220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
34 A
100 mOhms
20 V
5.2 V
29 nC
- 55 C
+ 150 C
446 W
Enhancement
Tube
Datasheet
Mfr: IXTU8N70X2
TTI: IXTU8N70X2
IXYS
Availability:

0In Stock

MOSFETs 700V/8A Ultra Junct X2-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
700 V
8 A
500 mOhms
30 V
2.5 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA160N10T
TTI: IXTA160N10T
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
160 A
7 mOhms
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA05N100
TTI: IXTA05N100
IXYS
Availability:

0In Stock

MOSFETs 0.75 Amps 1000V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
4.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: IXFK20N120P
TTI: IXFK20N120P
IXYS
Availability:

0In Stock

MOSFETs 20 Amps 1200V 1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
20 A
570 mOhms
30 V
6.5 V
193 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTB30N100L
TTI: IXTB30N100L
IXYS
Availability:

0In Stock

MOSFETs 30 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
30 A
450 mOhms
30 V
5 V
545 nC
- 55 C
+ 150 C
800 W
Enhancement
Tube
Datasheet
Mfr: IXFR20N80P
TTI: IXFR20N80P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 800V 0.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
10 A
570 mOhms
30 V
- 55 C
+ 150 C
166 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK5N250
TTI: IXTK5N250
IXYS
Availability:

0In Stock

MOSFETs 2500V, 5A, 8.8Ohm Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
2.5 kV
5 A
8.8 Ohms
30 V
5 V
200 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Datasheet
Mfr: IXFQ22N60P3
TTI: IXFQ22N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
22 A
360 mOhms
30 V
5 V
38 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N80Q3
TTI: IXFK32N80Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/32A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
800 V
32 A
270 mOhms
30 V
140 nC
+ 150 C
1 kW
HiPerFET
Tube
Datasheet
Mfr: IXFK64N60Q3
TTI: IXFK64N60Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 600V/64A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
190 nC
1.25 kW
HiPerFET
Tube
Datasheet
Mfr: IXFX32N80Q3
TTI: IXFX32N80Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/32A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
32 A
270 mOhms
30 V
140 nC
+ 150 C
1 kW
HiPerFET
Tube
Datasheet
Mfr: IXTJ6N150
TTI: IXTJ6N150
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
3.85 Ohms
30 V
2.5 V
67 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: MMIX1F420N10T
TTI: MMIX1F420N10T
IXYS
Availability:

0In Stock

MOSFETs SMPD MOSFETs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
100 V
334 A
2.6 mOhms
20 V
2.5 V
670 nC
- 55 C
+ 175 C
680 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTR120P20T
TTI: IXTR120P20T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
200 V
90 A
32 mOhms
Tube
Datasheet
Mfr: MMIX1F230N20T
TTI: MMIX1F230N20T
IXYS
Availability:

0In Stock

End of Life
MOSFETs SMPD MOSFETs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
200 V
156 A
8.3 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFA16N60P3
TTI: IXFA16N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
HiPerFET
Tube
Datasheet
Mfr: IXTP260N055T2
TTI: IXTP260N055T2
IXYS
Availability:

0In Stock

MOSFETs TRENCHT2 PWR MOSFET 55V 260A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
260 A
3.3 mOhms
20 V
4 V
140 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH110N25T
TTI: IXFH110N25T
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 0V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
110 A
24 mOhms
20 V
3 V
157 nC
- 55 C
+ 175 C
694 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTR48P20P
TTI: IXTR48P20P
IXYS
Availability:

0In Stock

MOSFETs -30.0 Amps -200V 0.093 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
200 V
30 A
93 mOhms
Tube
Datasheet
Mfr: IXTK46N50L
TTI: IXTK46N50L
IXYS
Availability:

0In Stock

MOSFETs 46 Amps 500V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
46 A
160 mOhms
30 V
6 V
260 nC
- 55 C
+ 150 C
700 W
Enhancement
Tube
  • ...
  • 41
  • 42
  • 43