• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXBF42N300
TTI: IXBF42N300
IXYS
Availability:

0In Stock

MOSFETs DISC IGBT 3000V ISOPLUS I4-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
ISOPLUS-i4-PAK-3
BIMOSFET
Tube
Datasheet
Mfr: IXFK180N15P
TTI: IXFK180N15P
IXYS
Availability:

0In Stock

MOSFETs 180 Amps 150V 0.011 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
150 V
180 A
11 mOhms
20 V
5 V
240 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK32N80P
TTI: IXFK32N80P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 800V 0.27 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
800 V
32 A
270 mOhms
30 V
5 V
150 nC
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT52N30P
TTI: IXTT52N30P
IXYS
Availability:

0In Stock

MOSFETs 52 Amps 300V 0.066 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
52 A
66 mOhms
20 V
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXTQ69N30P
TTI: IXTQ69N30P
IXYS
Availability:

0In Stock

MOSFETs 69 Amps 300V 0.049 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
69 A
49 mOhms
20 V
2.5 V
180 nC
- 55 C
+ 150 C
500 W
Enhancement
Tube
Datasheet
Mfr: IXTQ18N60P
TTI: IXTQ18N60P
IXYS
Availability:

0In Stock

MOSFETs 18.0 Amps 600 V 0.42 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
18 A
420 mOhms
30 V
- 55 C
+ 150 C
360 W
Enhancement
Tube
Datasheet
Mfr: IXTT26N60P
TTI: IXTT26N60P
IXYS
Availability:

0In Stock

MOSFETs 26.0 Amps 600 V 0.27 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
26 A
270 mOhms
30 V
- 55 C
+ 150 C
460 W
Enhancement
Tube
Datasheet
Mfr: IXFX26N120P
TTI: IXFX26N120P
IXYS
Availability:

0In Stock

MOSFETs 32 Amps 1200V 0.46 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
1.2 kV
26 A
500 mOhms
30 V
6.5 V
255 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX27N80Q
TTI: IXFX27N80Q
IXYS
Availability:

0In Stock

MOSFETs 27 Amps 800V 0.32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
27 A
320 mOhms
20 V
4.5 V
170 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR20N120P
TTI: IXFR20N120P
IXYS
Availability:

0In Stock

MOSFETs 26 Amps 1200V 1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
13 A
630 mOhms
30 V
- 55 C
+ 150 C
290 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA102N15T
TTI: IXTA102N15T
IXYS
Availability:

0In Stock

MOSFETs 102 Amps 150V 18 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
102 A
18 mOhms
20 V
5 V
87 nC
- 55 C
+ 175 C
455 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR44N80P
TTI: IXFR44N80P
IXYS
Availability:

0In Stock

MOSFETs DIODE Id26 BVdass800

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
25 A
200 mOhms
30 V
5 V
200 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP7N80P
TTI: IXFP7N80P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 800V 1.44 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
7 A
1.44 Ohms
30 V
5 V
32 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTR200N10P
TTI: IXTR200N10P
IXYS
Availability:

0In Stock

MOSFETs 133 Amps 100V 0.008 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
120 A
8 mOhms
20 V
5 V
235 nC
- 55 C
+ 175 C
300 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXFR18N90P
TTI: IXFR18N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
10.5 A
660 mOhms
30 V
- 55 C
+ 150 C
200 W
HiPerFET
Tube
Datasheet
Mfr: IXFX240N15T2
TTI: IXFX240N15T2
IXYS
Availability:

0In Stock

MOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
150 V
240 A
5.2 mOhms
20 V
2.5 V
460 nC
- 55 C
+ 175 C
1.25 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ480P2
TTI: IXTQ480P2
IXYS
Availability:

0In Stock

MOSFETs PolarP2 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
52 A
120 mOhms
30 V
- 55 C
+ 150 C
960 W
Polar2 HiPerFET
Tube
Datasheet
Mfr: IXTX8N150L
TTI: IXTX8N150L
IXYS
Availability:

0In Stock

MOSFETs Standard Linear Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
1.5 kV
8 A
3.6 Ohms
30 V
8 V
250 nC
- 55 C
+ 150 C
700 W
Enhancement
Tube
Datasheet
Mfr: IXFP20N50P3M
TTI: IXFP20N50P3M
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
8 A
300 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
58 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX32N90P
TTI: IXFX32N90P
IXYS
Availability:

0In Stock

MOSFETs Polar HiPerFETs MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
32 A
300 mOhms
30 V
6.5 V
215 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: MMIX1F180N25T
TTI: MMIX1F180N25T
IXYS
Availability:

0In Stock

End of Life
MOSFETs SMPD MOSFETs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
250 V
130 A
13 mOhms
20 V
3 V
364 nC
- 55 C
+ 150 C
570 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH300N04T2
TTI: IXTH300N04T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
20 V
4 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT440N055T2
TTI: IXTT440N055T2
IXYS
Availability:

0In Stock

MOSFETs N-Channel Trench Gate TrenchT2 MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
55 V
440 A
1.8 mOhms
20 V
2 V
405 nC
- 55 C
+ 175 C
1 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR32N80Q3
TTI: IXFR32N80Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/24A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
24 A
300 mOhms
30 V
6 V
140 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT18N100Q3
TTI: IXFT18N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
18 A
660 mOhms
30 V
90 nC
+ 150 C
830 W
HiPerFET
Tube
  • ...
  • 45
  • 46
  • 47