• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTX3N250L
TTI: IXTX3N250L
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2500V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXFA8N85XHV
TTI: IXFA8N85XHV
IXYS
Availability:

0In Stock

MOSFETs 850V/8A U-Junc X-Cla ss Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
850 V
8 A
850 mOhms
30 V
3 V
17 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK170N25X3
TTI: IXFK170N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
170 A
6.1 mOhms
20 V
2.5 V
190 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT40N85XHV
TTI: IXFT40N85XHV
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
850 V
40 A
145 mOhms
30 V
3.5 V
98 nC
- 55 C
+ 150 C
860 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTX102N65X2
TTI: IXTX102N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V PLUS247

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
102 A
30 mOhms
30 V
3 V
152 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT1N250HV
TTI: IXTT1N250HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2500V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
2.5 kV
1.5 A
40 Ohms
20 V
2 V
41 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTT4N150HV
TTI: IXTT4N150HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1500V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
30 V
2.5 V
375 nC
- 55 C
+ 150 C
280 W
Enhancement
Tube
IXTA90N075T2-TRL IXYS
Datasheet
Mfr: IXTA90N075T2-TRL
TTI: IXTA90N075T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: IXFA110N15T2-TRL
TTI: IXFA110N15T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
110 A
13 mOhms
20 V
2.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
Reel
Datasheet
Mfr: IXFA14N60P-TRL
TTI: IXFA14N60P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
14 A
550 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
Reel
Datasheet
Mfr: IXFA22N65X2-TRL
TTI: IXFA22N65X2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
22 A
145 mOhms
30 V
3.5 V
37 nC
- 55 C
+ 150 C
390 W
Enhancement
Reel
Datasheet
Mfr: IXFA5N100P-TRL
TTI: IXFA5N100P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
5 A
2.8 Ohms
30 V
3 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Datasheet
Mfr: IXTT140N075L2HV
TTI: IXTT140N075L2HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
75 V
140 A
11 mOhms
20 V
2 V
275 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTT3N200P3HV
TTI: IXTT3N200P3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 2000V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
2 kV
3 A
8 Ohms
20 V
3 V
- 55 C
+ 150 C
520 W
Polar3
Tube
Datasheet
Mfr: IXTA05N100-TRL
TTI: IXTA05N100-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
2.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: IXTA08N120P-TRL
TTI: IXTA08N120P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
800 mA
25 Ohms
30 V
2.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Polar
Reel
Datasheet
Mfr: CPC3730CTR
TTI: CPC3730CTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs N Ch Dep Mode FET 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
350 V
35 Ohms
15 V
- 55 C
+ 125 C
1.4 W
Depletion
Clare
Reel
Datasheet
Mfr: IXFJ80N25X3
TTI: IXFJ80N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/44A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
44 A
18 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
104 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFQ60N25X3
TTI: IXFQ60N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
250 V
60 A
19 mOhms
20 V
2.5 V
50 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFQ50N60P3
TTI: IXFQ50N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH76N15T2
TTI: IXFH76N15T2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
76 A
22 mOhms
20 V
2.5 V
97 nC
- 55 C
+ 150 C
350 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK400N15X3
TTI: IXFK400N15X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 150V TO264-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
150 V
400 A
3 mOhms
20 V
2.5 V
365 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT15N100Q3-TRL
TTI: IXFT15N100Q3-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-268-3
1 Channel
1 kV
15 A
1.05 Ohms
30 V
3.5 V
64 nC
690 W
Enhancement
HiPerFET
Reel
Datasheet
Mfr: IXFA12N65X2-TRL
TTI: IXFA12N65X2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
12 A
310 mOhms
30 V
3 V
18.5 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: IXFA16N50P-TRL
TTI: IXFA16N50P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 500V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
16 A
400 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
Reel
  • ...
  • 47
  • 48
  • 49
  • 50