• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFX32N90P
TTI: IXFX32N90P
IXYS
Availability:

0In Stock

MOSFETs Polar HiPerFETs MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
32 A
300 mOhms
30 V
6.5 V
215 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: MMIX1F180N25T
TTI: MMIX1F180N25T
IXYS
Availability:

0In Stock

End of Life
MOSFETs SMPD MOSFETs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
250 V
130 A
13 mOhms
20 V
3 V
364 nC
- 55 C
+ 150 C
570 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH300N04T2
TTI: IXTH300N04T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
20 V
4 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT440N055T2
TTI: IXTT440N055T2
IXYS
Availability:

0In Stock

MOSFETs N-Channel Trench Gate TrenchT2 MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
55 V
440 A
1.8 mOhms
20 V
2 V
405 nC
- 55 C
+ 175 C
1 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR32N80Q3
TTI: IXFR32N80Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/24A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
24 A
300 mOhms
30 V
6 V
140 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT18N100Q3
TTI: IXFT18N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
18 A
660 mOhms
30 V
90 nC
+ 150 C
830 W
HiPerFET
Tube
Datasheet
Mfr: IXFT50N30Q3
TTI: IXFT50N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
50 A
80 mOhms
30 V
65 nC
690 W
HiPerFET
Tube
Datasheet
Mfr: IXFT70N30Q3
TTI: IXFT70N30Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 300V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
70 A
54 mOhms
30 V
98 nC
830 W
HiPerFET
Tube
Datasheet
Mfr: IXFX44N80Q3
TTI: IXFX44N80Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
44 A
190 mOhms
30 V
185 nC
1.25 kW
HiPerFET
Tube
Datasheet
Mfr: IXFN74N100X
TTI: IXFN74N100X
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V SOT227B

0In Stock

Please adjust quantity to Min / Mult value
Si
Tube
Datasheet
Mfr: IXFH150N25X3
TTI: IXFH150N25X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
150 A
9 mOhms
20 V
2.5 V
150 nC
- 55 C
+ 150 C
735 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA3N100P-TRL
TTI: IXTA3N100P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
3 A
4.8 Ohms
20 V
2.5 V
36 nC
- 55 C
+ 150 C
125 W
Enhancement
Polar
Reel
Datasheet
Mfr: IXTA75N10P-TRL
TTI: IXTA75N10P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
75 A
25 mOhms
20 V
3 V
74 nC
- 55 C
+ 175 C
360 W
Enhancement
PolarHT
Reel
Datasheet
Mfr: IXTA76N25T-TRL
TTI: IXTA76N25T-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
250 V
76 A
42 mOhms
20 V
3 V
92 nC
- 55 C
+ 150 C
460 W
Enhancement
Trench
Reel
Datasheet
Mfr: IXTH30N25L2
TTI: IXTH30N25L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 250V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
30 A
140 mOhms
20 V
2.5 V
130 nC
- 55 C
+ 150 C
355 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXFP90N20X3M
TTI: IXFP90N20X3M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
36 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT24N90P-TRL
TTI: IXFT24N90P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 900V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-268-3
1 Channel
200 V
24 A
420 mOhms
30 V
3.5 V
130 nC
660 W
Enhancement
Polar
Reel
Datasheet
Mfr: IXFA50N20X3
TTI: IXFA50N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
50 A
30 mOhms
20 V
2.5 V
33 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP12N70X2
TTI: IXTP12N70X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 700V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
700 V
12 A
300 mOhms
30 V
2.5 V
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA100N04T2-TRL
TTI: IXTA100N04T2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
100 A
7 mOhms
20 V
2 V
25.5 nC
- 55 C
+ 175 C
150 W
Enhancement
TrenchT2
Reel
Datasheet
Mfr: IXTA15N50L2-TRL
TTI: IXTA15N50L2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 500V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
15 A
480 mOhms
20 V
2.5 V
123 nC
- 55 C
+ 150 C
300 W
Enhancement
Linear L2
Reel
IXTA2R4N120P-TRL IXYS
Datasheet
Mfr: IXTA2R4N120P-TRL
TTI: IXTA2R4N120P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: IXTA32P05T-TRL
TTI: IXTA32P05T-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -50V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
50 V
32 A
39 mOhms
15 V
2.5 V
46 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Reel
Datasheet
Mfr: IXTA380N036T4-7-TR
TTI: IXTA380N036T4-7-TR
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 36V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
36 V
380 A
1 mOhms
15 V
2 V
260 nC
- 55 C
+ 175 C
480 W
Enhancement
TrenchT4
Reel
Datasheet
Mfr: IXTA48P05T-TRL
TTI: IXTA48P05T-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -50V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
50 V
48 A
30 mOhms
15 V
2 V
53 nC
- 55 C
+ 150 C
150 W
Enhancement
TrenchP
Reel
  • ...
  • 47
  • 48
  • 49
  • 50