Panasonic - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FK8V03030L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch MOSFET 2.9x2.8mm Flat lead | Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 14 A | 7 mOhms | Reel | |||||||||||
Mfr: FK3306010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs COMPOSITE SM SIG MOS FLAT LEAD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 100 mA | 15 Ohms | 12 V | 900 mV | - 40 C | + 85 C | 100 mW | Enhancement | Reel | |||||
Mfr: FJ4B01100L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM CSP SNGL P-CH MOSFET 0.8x0.8x0.1mm | Not Available Online | Si | SMD/SMT | XLGA-4 | P-Channel | 1 Channel | 12 V | 4.1 A | 74 mOhms | 8 V | 300 mV | 7 nC | - 40 C | + 85 C | 1.3 W | Enhancement | Reel | ||||
Mfr: FL6L52030L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET - | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 300 mOhms | 12 V | 1 V | - 55 C | + 125 C | 540 mW | Enhancement | Reel | |||||
Mfr: SK8603150L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.5 mOhms | 20 V | 3 V | 28 nC | - 40 C | + 85 C | 34 W | Enhancement | Reel | ||||
Mfr: FCAB22370L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | N-Channel | 2 Channel | 20 V | 10 A | 9 mOhms | 12 V | 350 mV | 33 nC | - 55 C | + 150 C | 450 mW | Enhancement | Reel | ||||||
Mfr: MTM862270LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel | 1 Channel | 20 V | 2.2 A | 150 mOhms | 10 V | 400 mV | - 40 C | + 85 C | 540 mW | Enhancement | Reel | |||||
Mfr: FJ3303010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 30 V | 100 mA | 17 Ohms | 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Enhancement | Reel | |||||
Mfr: FK3506010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SC-85-3 | N-Channel | 1 Channel | 60 V | 100 mA | 15 Ohms | 12 V | 1.2 V | - 40 C | + 85 C | 150 mW | Enhancement | Reel | |||||
Mfr: MTM763250LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Nch+Pch Power MOSFET SC-113DA | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel, P-Channel | 2 Channel | 20 V | 1.7 A | 300 mOhms | 10 V | 850 mV, 1 V | - 55 C | + 125 C | 700 mW | Enhancement | Reel | |||||
Mfr: FK3303010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 30 V | 100 mA | 6 Ohms | 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Depletion | Reel | |||||
Mfr: MTM684110LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH+PCH MOS FET FLT LD 2.9x2.8mm | Not Available Online | Si | SMD/SMT | WMini-8 | P-Channel | 2 Channel | 12 V | 4.8 A | 32 mOhms | 8 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: MTM761230LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | P-Channel | 1 Channel | 20 V | 3 A | 70 mOhms | Reel | |||||||||||
Mfr: MTM861240LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 100 mOhms | 10 V | - 55 C | + 150 C | 540 mW | Reel | |||||||
Mfr: FG6943010R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH+NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 30 V | 100 mA | 17 Ohms | 12 V | 500 mV, 1.5 V | - 40 C | + 85 C | 125 mW | Enhancement | Reel | |||||
Mfr: FL6L52010L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch MOSFET+SBD 1.6x1.6mm Flat lead | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 20 V | 2 A | 120 mOhms | Reel | ||||||||||||
Mfr: FK4B01110L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs ULT SM CSP SNGL N-CH MOSFET 0.6x0.6x0.1m | Not Available Online | Si | SMD/SMT | ALGA-4 | N-Channel | 1 Channel | 12 V | 4.1 A | 64 mOhms | 8 V | 300 mV | 2.55 nC | - 40 C | + 85 C | 1.1 W | Enhancement | Reel | ||||
Mfr: FCAB21520L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Split wide Pad Dual CSP Nch MOSFET | Not Available Online | Si | SMD/SMT | TCSP1530011-N1-10 | N-Channel | 2 Channel | 12 V | 35 A | 3.1 mOhms | 8 V | 900 mV | 38 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | ||||
Mfr: FC6B22160L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 20 V | 8 A, 17 A | 11.8 mOhms | 8 V | 350 mV | 35 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: MTM861280LBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 560 mOhms | 12 V | 1.5 V | - 40 C | + 85 C | 540 W | Enhancement | Reel | |||||
Mfr: MTM131270BBF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs Pch Power MOS FET SC-59A/TO-236AA | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2 A | 92 mOhms | 10 V | 750 mV | - 40 C | + 85 C | 700 mW | Enhancement | Reel | |||||
Mfr: FK3P02110L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 1.8x1.6mm PMCP Power MOSFET | Not Available Online | Si | SMD/SMT | PMCP-2020-3 | N-Channel | 24 V | 3 A | 20 mOhms | 1.4 V | 200 mW | Reel | ||||||||||
Mfr: SC8673040L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 46 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 40 W | Reel |