• Transistors
  • MOSFETs

Panasonic - MOSFETs

80 Results
80 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: MTM684110LBF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
MOSFETs PCH+PCH MOS FET FLT LD 2.9x2.8mm

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
WMini-8
P-Channel
2 Channel
12 V
4.8 A
32 mOhms
8 V
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: MTM761230LBF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
MOSFETs PCH MOS FET FLT LD 2.0x2.1mm

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
WSMini-6
P-Channel
1 Channel
20 V
3 A
70 mOhms
Reel
Datasheet
Mfr: MTM861240LBF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
MOSFETs PCH MOS FET FLT LD 1.6x1.6mm

Not Available Online

Call
or
View Details
Si
SMD/SMT
WSSMini-6
P-Channel
1 Channel
20 V
2 A
100 mOhms
10 V
- 55 C
+ 150 C
540 mW
Reel
Datasheet
Mfr: FG6943010R
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
MOSFETs PCH+NCH MOS FET FLT LD 1.6x1.6mm

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
30 V
100 mA
17 Ohms
12 V
500 mV, 1.5 V
- 40 C
+ 85 C
125 mW
Enhancement
Reel
Datasheet
Mfr: FL6L52010L
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
MOSFETs Pch MOSFET+SBD 1.6x1.6mm Flat lead

Not Available Online

Call
or
View Details
Si
SMD/SMT
WSSMini-6
P-Channel
20 V
2 A
120 mOhms
Reel
  • 1
  • 2
  • 3
  • 4