TT Electronics - MOSFETs
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCT7000MTX TTI: HCT7000MTX Optek / TT Electronics Availability: 0In StockMOSFETs N-Channel Enhncmnt Mode Trans | 0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 60 V | 200 mA | 5 Ohms | 40 V | 800 mV | - 55 C | + 150 C | 300 mW | Enhancement | WAFL | ||||||
0In Stock | Si | N-Channel | 1 Channel | Enhancement | Waffle | ||||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-39-3 | N-Channel | 1 Channel | 200 V | 5.5 A | 400 mOhms | 20 V | 4 V | - 55 C | + 150 C | 25 W | Enhancement | Bulk | ||||||
Mfr: SML1020SMD05-JQR-B TTI: SML1020SMD05-JQR-B Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs MOSFET - POWER | Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-39-3 | N-Channel | 1 Channel | 100 V | 8 A | 180 mOhms | 20 V | 4 V | - 55 C | + 150 C | 25 W | Enhancement | Bulk | ||||||
Mfr: VP1008CSM4 TTI: VP1008CSM4 Semelab / TT Electronics Availability: Not Available OnlineMOSFETs MOSFET - POWER | Not Available Online | Si | SMD/SMT | LCC-3 | P-Channel | 1 Channel | 100 V | 300 mA | 5 Ohms | 30 V | - 55 C | + 150 C | 400 mW | Enhancement | Bulk | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | P-Channel | 1 Channel | 100 V | 6.5 A | 300 mOhms | 25 W | ||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: 2N7091-QR-B TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs MOSFET - POWER | Not Available Online | Si | N-Channel | 1 Channel | |||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel | ||||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel | 20 V | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: IRFY240-QR-B TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMOSFETs MOSFET - POWER | Not Available Online | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: IRF9130SMD05DSG.01 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs | Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Waffle | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | N-Channel, P-Channel | 2 Channel | Enhancement | Waffle | ||||||||||||||||
Mfr: IRF130SMD05DSG.01 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs | Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | Waffle | |||||||||||||||||||
Not Available Online | Si | N-Channel | 1 Channel |
- 1
- 2