IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | PolarHT | Tube | ||||
30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 22 A | 270 mOhms | 30 V | 5.5 V | 55 nC | - 55 C | + 150 C | 350 W | Enhancement | HiPerFET | Tube | ||||
300In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
Mfr: IXFH15N100Q3 TTI: IXFH15N100Q3 IXYS Availability: 60In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/15A | 60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 1.05 Ohms | 30 V | 6.5 V | 64 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
250In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA36P15P-TRL TTI: IXTA36P15P-TRL IXYS Availability: 800In StockMOSFETs P-CH SINGLE -150V TO263D2 | 800In Stock | Si | Reel | ||||||||||||||||||
Mfr: IXFH110N10P TTI: IXFH110N10P IXYS Availability: 0In Stock1.260 On Order Expected MOSFETs 110 Amps 100V 0.015 Rds | 0In Stock1.260 On Order Expected | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 150 V | 56 A | 36 mOhms | HiPerFET | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2.5 A | 6 Ohms | 30 V | 5 V | 44.5 nC | - 55 C | + 150 C | 110 W | Enhancement | Tube | |||||
Mfr: IXTA44P15T TTI: IXTA44P15T IXYS Availability: 0In Stock900 On Order Expected MOSFETs -44 Amps -150V 0.065 Rds | 0In Stock900 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | - 55 C | + 150 C | 298 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 16 A | 73 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 75 V | 520 A | 2.2 mOhms | 20 V | 5 V | 545 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH26N50P TTI: IXFH26N50P IXYS Availability: 0In Stock510 On Order Expected 10-Feb-27 MOSFETs HiPERFET Id26 BVdass500 | 0In Stock510 On Order Expected 10-Feb-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 230 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTT170N10P TTI: IXTT170N10P IXYS Availability: 0In Stock3.180 On Order Expected MOSFETs 170 Amps 100V 0.009 Ohm Rds | 0In Stock3.180 On Order Expected | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | - 55 C | + 175 C | 714 W | Enhancement | Tube | ||||||
Mfr: IXFP4N85XM TTI: IXFP4N85XM IXYS Availability: 0In StockMOSFETs 850V/3.5A UlJun XCl HiPerFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 3.5 A | 2.5 Ohms | 30 V | 3 V | 7 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 170 A | 14 mOhms | 20 V | 5 V | 185 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 250 V | 360 mA | 4 Ohms | 15 V | - 55 C | + 125 C | 1.1 W | Depletion | Clare | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 350 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 12 A | 1.3 Ohms | 30 V | 3.5 V | 155 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 100 V | 210 A | 7.5 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube |