IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 4.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 100 V | 50 A | 55 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 46 A | 160 mOhms | 30 V | 6 V | 260 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 6.5 V | 225 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 150 V | 96 A | 24 mOhms | 20 V | - 55 C | + 175 C | 480 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 74 A | 34 mOhms | 20 V | 2.5 V | 107 nC | - 55 C | + 175 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 2.4 A | 7.5 Ohms | 20 V | 4.5 V | 37 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 86 A | 29 mOhms | 30 V | 5 V | 90 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 40 V | 220 A | 2.8 mOhms | 20 V | 4 V | 112 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 90 A | 10 mOhms | 20 V | 2 V | 54 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 180 A | 12.9 mOhms | 20 V | 5 V | 345 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 16 A | 330 mOhms | 30 V | 2.5 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Polar2 HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 60 A | 40 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 175 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1 A | 10 Ohms | 20 V | 4 V | 9 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 26 A | 66 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | - 55 C | + 150 C | 33 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT320N10T2-TRL TTI: IXFT320N10T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 100V TO268AA | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2 V | 154 nC | 735 W | Enhancement | TrenchT2 | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 44 A | 40 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA3N120HV-TRL TTI: IXTA3N120HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | 27 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA20N85XHV TTI: IXFA20N85XHV IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 850 V | 20 A | 330 mOhms | 30 V | 3.5 V | 63 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube |