IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 140 A | 24 mOhms | 20 V | 3 V | 185 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | 2.5 V | 82 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 3.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 4.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 20 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 76 A | 42 mOhms | 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | 2.5 V | 87 nC | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 2.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 90 A | 20 mOhms | 30 V | - 55 C | + 175 C | 455 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 76 A | 42 mOhms | 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 600 V | 10 A | 1 Ohms | 20 V | 5 V | 135 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 120 A | 7.7 mOhms | 20 V | 2 V | 78 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 4 V | 58 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 2.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 44 A | 220 mOhms | 30 V | 6.5 V | 305 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 4.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
Mfr: IXFX360N15T2 TTI: IXFX360N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 150 V | 360 A | 4 mOhms | 20 V | 2.5 V | 715 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFB110N60P3 TTI: IXFB110N60P3 IXYS Availability: 0In StockMOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 110 A | 56 mOhms | 30 V | 5 V | 245 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH22N60P3 TTI: IXFH22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ28N60P3 TTI: IXFQ28N60P3 IXYS Availability: 0In StockMOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 28 A | 260 mOhms | 30 V | 5 V | 50 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP130N10T2 TTI: IXFP130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTT110N10L2 TTI: IXTT110N10L2 IXYS Availability: 0In StockMOSFETs Linear Extended FBSOA Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 110 A | 18 mOhms | 20 V | 2.5 V | 260 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube |