• Transistors
  • MOSFETs

IXYS - MOSFETs

2.318 Results
2.318 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFX78N50P3
TTI: IXFX78N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
78 A
68 mOhms
30 V
5 V
147 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA5N100P
TTI: IXFA5N100P
IXYS
Availability:

0In Stock

MOSFETs Polar Power MOSFET HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 kV
5 A
2.8 Ohms
30 V
6 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH74N20P
TTI: IXFH74N20P
IXYS
Availability:

0In Stock

MOSFETs 74 Amps 200V 0.034 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
74 A
34 mOhms
20 V
5 V
107 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: CPC3710CTR
TTI: CPC3710CTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs N Ch Dep Mode FET 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
250 V
220 mA
10 Ohms
15 V
3.9 V
- 55 C
+ 125 C
1.6 W
Depletion
Clare
Reel
Datasheet
Mfr: IXFT170N25X3HV
TTI: IXFT170N25X3HV
IXYS
Availability:

0In Stock

MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
170 A
6.1 mOhms
20 V
2.5 V
190 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA7N100P
TTI: IXFA7N100P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
7 A
1.9 Ohms
30 V
6 V
47 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH44N50P
TTI: IXFH44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
44 A
140 mOhms
30 V
3 V
98 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA180N10T
TTI: IXTA180N10T
IXYS
Availability:

0In Stock

MOSFETs 180 Amps 100V 6.1 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX44N80P
TTI: IXFX44N80P
IXYS
Availability:

0In Stock

MOSFETs 44 Amps 800V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
800 V
44 A
190 mOhms
30 V
5 V
198 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH12N120P
TTI: IXFH12N120P
IXYS
Availability:

0In Stock

MOSFETs 12 Amps 1200V 1.15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
12 A
1.35 Ohms
30 V
6.5 V
103 nC
- 55 C
+ 150 C
543 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA120P065T
TTI: IXTA120P065T
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs -120 Amps -65V 0.01 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
120 A
10 mOhms
15 V
2 V
185 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTA26P20P
TTI: IXTA26P20P
IXYS
Availability:

0In Stock

MOSFETs -26.0 Amps -200V 0.170 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
26 A
170 mOhms
20 V
2 V
56 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTY01N100D-TRL
TTI: IXTY01N100D-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO252D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
1 kV
400 mA
80 Ohms
20 V
4.5 V
3.6 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Datasheet
Mfr: IXFP22N65X2
TTI: IXFP22N65X2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs MOSFET 650V/22A Ultra Junction X2

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22 A
160 mOhms
30 V
2.7 V
38 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY02N120P
TTI: IXTY02N120P
IXYS
Availability:

0In Stock

MOSFETs 0.2Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
200 mA
75 Ohms
20 V
- 55 C
+ 150 C
33 W
Tube
Datasheet
Mfr: IXTY1R6N50D2
TTI: IXTY1R6N50D2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH MOSFETS (D2) 500V 1.6A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
20 V
4.5 V
23.7 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXFX160N30T
TTI: IXFX160N30T
IXYS
Availability:

0In Stock

MOSFETs 160A 300V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
160 A
19 mOhms
20 V
5 V
335 nC
- 55 C
+ 150 C
1.39 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR140N20P
TTI: IXFR140N20P
IXYS
Availability:

0In Stock

MOSFETs 75 Amps 200V 0.018 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
90 A
22 mOhms
20 V
5 V
240 nC
- 55 C
+ 175 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH36N50P
TTI: IXTH36N50P
IXYS
Availability:

0In Stock

MOSFETs 36.0 Amps 500 V 0.17 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
36 A
170 mOhms
30 V
5 V
85 nC
- 55 C
+ 150 C
540 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXTA6N50D2
TTI: IXTA6N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 500V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
6 A
550 mOhms
20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXTH3N150
TTI: IXTH3N150
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs High Voltage Power MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTH6N150
TTI: IXTH6N150
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs HIGH VOLT PWR MOSFET 1500V 6A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
6 A
3.5 Ohms
20 V
5 V
67 nC
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXFK360N10T
TTI: IXFK360N10T
IXYS
Availability:

0In Stock

MOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
360 A
2.9 mOhms
20 V
4.5 V
525 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH10N100P
TTI: IXFH10N100P
IXYS
Availability:

0In Stock

MOSFETs 10 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
10 A
1.4 Ohms
30 V
6.5 V
56 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXKR40N60C
TTI: IXKR40N60C
IXYS
Availability:

0In Stock

MOSFETs 40 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
70 mOhms
20 V
3.9 V
250 nC
- 40 C
+ 150 C
Enhancement
CoolMOS, ISOPLUS247
Tube
  • ...
  • 28
  • 29
  • 30