• Transistors
  • MOSFETs

IXYS - MOSFETs

2.318 Results
2.318 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFH32N100X
TTI: IXFH32N100X
IXYS
Availability:

0In Stock

MOSFETs 1000V 32A TO-247 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
32 A
220 mOhms
30 V
3.5 V
130 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY2N65X2
TTI: IXTY2N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO252D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
2 A
2.3 Ohms
30 V
3 V
4.3 nC
- 55 C
+ 150 C
55 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK80N50P
TTI: IXFK80N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
80 A
65 mOhms
30 V
3 V
197 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA3N150HV-TRL
TTI: IXTA3N150HV-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1500V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Datasheet
Mfr: IXFY36N20X3
TTI: IXFY36N20X3
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 200V TO252D

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
200 V
36 A
38 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
170 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA180N10T2
TTI: IXFA180N10T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
100 V
180 A
6 mOhms
20 V
2 V
185 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1N120P
TTI: IXTA1N120P
IXYS
Availability:

0In Stock

MOSFETs 1 Amps 1200V 20 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
1 A
20 Ohms
20 V
2.5 V
17.6 nC
- 55 C
+ 150 C
63 W
Enhancement
Tube
Datasheet
Mfr: IXTT68P20T
TTI: IXTT68P20T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-268-3
P-Channel
1 Channel
200 V
68 A
55 mOhms
15 V
4 V
380 nC
- 55 C
+ 150 C
568 W
Enhancement
Tube
Datasheet
Mfr: IXTA08N120P
TTI: IXTA08N120P
IXYS
Availability:

0In Stock

MOSFETs 0.8 Amps 1200V 25 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
800 mA
20.5 Ohms
20 V
4.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTQ52P10P
TTI: IXTQ52P10P
IXYS
Availability:

0In Stock

MOSFETs -52.0 Amps -100V 0.050 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTK200N10P
TTI: IXTK200N10P
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 100V 0.0075 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
100 V
200 A
7.5 mOhms
20 V
5 V
240 nC
- 55 C
+ 175 C
800 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFP5N100P
TTI: IXFP5N100P
IXYS
Availability:

0In Stock

MOSFETs 5 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
5 A
2.8 Ohms
30 V
3 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH150N15P
TTI: IXFH150N15P
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 150V 0.013 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
150 V
150 A
13 mOhms
20 V
5 V
190 nC
- 55 C
+ 175 C
714 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH96N20P
TTI: IXTH96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFH70N20Q3
TTI: IXFH70N20Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 200V/70A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
70 A
40 mOhms
30 V
3.5 V
67 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX78N50P3
TTI: IXFX78N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
78 A
68 mOhms
30 V
5 V
147 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA5N100P
TTI: IXFA5N100P
IXYS
Availability:

0In Stock

MOSFETs Polar Power MOSFET HiPerFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 kV
5 A
2.8 Ohms
30 V
6 V
33.4 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH74N20P
TTI: IXFH74N20P
IXYS
Availability:

0In Stock

MOSFETs 74 Amps 200V 0.034 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
74 A
34 mOhms
20 V
5 V
107 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: CPC3710CTR
TTI: CPC3710CTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs N Ch Dep Mode FET 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
250 V
220 mA
10 Ohms
15 V
3.9 V
- 55 C
+ 125 C
1.6 W
Depletion
Clare
Reel
Datasheet
Mfr: IXFT170N25X3HV
TTI: IXFT170N25X3HV
IXYS
Availability:

0In Stock

MOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
170 A
6.1 mOhms
20 V
2.5 V
190 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA7N100P
TTI: IXFA7N100P
IXYS
Availability:

0In Stock

MOSFETs 7 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
7 A
1.9 Ohms
30 V
6 V
47 nC
- 55 C
+ 150 C
300 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH44N50P
TTI: IXFH44N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 44A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
44 A
140 mOhms
30 V
3 V
98 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY02N120P
TTI: IXTY02N120P
IXYS
Availability:

0In Stock

MOSFETs 0.2Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
200 mA
75 Ohms
20 V
- 55 C
+ 150 C
33 W
Tube
Datasheet
Mfr: IXTY1R6N50D2
TTI: IXTY1R6N50D2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH MOSFETS (D2) 500V 1.6A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
500 V
1.6 A
2.3 Ohms
20 V
4.5 V
23.7 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXFX160N30T
TTI: IXFX160N30T
IXYS
Availability:

0In Stock

MOSFETs 160A 300V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
160 A
19 mOhms
20 V
5 V
335 nC
- 55 C
+ 150 C
1.39 kW
Enhancement
HiPerFET
Tube
  • ...
  • 30
  • 31
  • 32